Siemens SIMATIC S7 Series Memory Card for Use with S7-1x00 CPU/SINAMICS

Subtotal (1 unit)*

₩858,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 128 개 단위 배송 준비 완료
  • 추가로 다른 지역에서 16 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩858,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
271-0963
Distrelec 제품 번호:
304-25-227
제조사 부품 번호:
6ES7954-8LF04-0AA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Accessory Type

Memory Card

Product Type

Memory Card

Series

SIMATIC S7

For Use With

S7-1x00 CPU/SINAMICS

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE

Siemens SIMATIC S7 Series Memory Card, 24 x 32 x 2.1 mm - 6ES7954-8LF04-0AA0


This memory card by Siemens, specifically designed for SIMATIC S7 systems, is a compact and efficient solution for enhancing the performance of your S7-1x00 CPU/SINAMICS setup. With flash memory technology and a generous capacity of 24 MB, it ensures seamless operation and reliable data storage for your industrial automation needs.

Features & Benefits


• Memory card suitable for S7-1x00 CPU/SINAMICS systems

• Features flash-EPROM memory technology for fast and reliable data storage

• Generous storage capacity of 24 Mbyte ensures ample space for data

• Designed for a minimum of 500,000 write/delete operations for long-lasting performance

Applications


• Ideal for use with SIMATIC S7 systems

• Specifically designed for S7-1x00 CPU/SINAMICS setups

Can it accommodate large data files efficiently?


Yes, this memory card offers a generous capacity of 24 Mbyte, making it suitable for storing large data files efficiently.

Will it work with other PLC systems apart from SIMATIC S7?


No, this memory card is specifically designed for use with SIMATIC S7 systems only.

Is it compatible with older versions of S7 systems?


Yes, this memory card is designed to be compatible with a range of S7 systems, including older versions.

관련된 링크들