Siemens SIMATIC S7 Series Memory Card for Use with S7-1x00 CPU/SINAMICS

Subtotal (1 unit)*

₩589,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 448 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩589,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
271-0962
Distrelec 제품 번호:
304-24-369
제조사 부품 번호:
6ES7954-8LE04-0AA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Accessory Type

Memory Card

Product Type

Memory Card

Series

SIMATIC S7

For Use With

S7-1x00 CPU/SINAMICS

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE

Siemens SIMATIC S7 Series Memory Card, 24 x 32 x 2.1 mm - 6ES7954-8LE04-0AA0


This memory card by Siemens is designed specifically for use with SIMATIC S7 systems. It offers a memory size of 12 Mbyte and is a Flash-EPROM type, providing efficient storage and compatibility with S7-1x00 CPU/SINAMICS configurations. The 3V flash technology ensures high performance and reliability for industrial automation applications.

Features & Benefits


• Flash-EPROM memory type for reliable performance

• 12 Mbyte memory size for ample storage capacity

• Compatible with S7-1x00 CPU/SINAMICS systems

• 3V Flash technology for high-speed data access

• Data retention of up to 10 years for long-term usage

Applications


• Suitable for industrial automation applications.

• Specifically designed for SIMATIC S7 systems.

• Ideal for use with S7-1x00 CPU/SINAMICS configurations.

Can it be used with other systems apart from SIMATIC S7?


This memory card is specifically designed for use with SIMATIC S7 systems and may not be compatible with other configurations.

Will it work with older S7 models?


It is recommended to check the compatibility with the specific S7 model before usage to ensure optimal performance.

Is it compatible with all versions of SINAMICS?


This memory card is primarily intended for use with SINAMICS configurations compatible with S7-1x00 CPU systems.

관련된 링크들