Wachendorff HD67xxx Series Gateway Server for Use with Modbus TCP and Modbus RTU

Subtotal (1 unit)*

₩623,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
  • 추가로 2026년 11월 26일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩623,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
267-5591
제조사 부품 번호:
HD67507-A1
제조업체:
Wachendorff
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wachendorff

Accessory Type

GateWay Unit

Product Type

Gateway Server

Series

HD67xxx

For Use With

Modbus TCP and Modbus RTU

Hazardous Area Certification

No

Standards/Approvals

RoHS

Communication Protocol

Modbus

COO (Country of Origin):
IT
The Wachendorff configurable gateway enables communication between a serial and an Ethernet-based Modbus system. The gateway can be used either as a transparent gateway or as a data converter with an adjustable translation table. As a Modbus RTU master, the gateway can independently acquire data from several participants and make it available to a higher-level system. Of course, data can also be transmitted in the opposite direction. The transfer of the configuration of the gateway using software SW67507 via the RS232 interface and the Ethernet port is done very easily and quickly. The top-hat rail mounting and the removable screw terminals ensure quick and safe installation.

Automatic detection for Modbus TCP

Configurable gateway with SW67507

Galvanic 3-way isolation between serial or ethernet and power supply

Bidirectional data exchange between Modbus RTU and Modbus TCP

High temperature range from -40 °C to +85 °C

Transmission of the configuration via ethernet

관련된 링크들