Siemens 6GK1901 Series Data Acquisition for Use with IE FC Cables And TP Cord Patch Cables

Subtotal (1 unit)*

₩158,080.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 58 개 단위 배송 준비 완료
  • 추가로 다른 지역에서 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩158,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-3684
제조사 부품 번호:
6GK1901-1FC00-0AA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Data Acquisition

Accessory Type

RJ45 Outlet

Series

6GK1901

For Use With

IE FC Cables And TP Cord Patch Cables

IP Rating

IP20

Standards/Approvals

UL , Cat5

COO (Country of Origin):
PL

Siemens Data Acquisition Module, 300g Weight, 100Mbit/s Max Transmission Speed - 6GK1901-1FC00-0AA0


Track information from detectors on your industrial equipment with this data acquisition module from Siemens. It monitors and assesses signals from your sensors and converts them to values your control unit and PC can read. The unit's RJ45 ports connect to Ethernet cables and deliver transmission speeds up to 100Mbit/s. This means you can send large data packets in a jiffy. As the product is POE-compatible, you can also use it to power your devices. Its metal body is resistant to corrosion and impact, so it's ideal for demanding applications like manufacturing and industrial automation.

Features & Benefits


• DIN rail mounting style for quick and tool-free installation

• Dimensions of 107 (H) x 31.7 (W) x 30mm (D) help to maximise space in confined setups

• Weighs only 300g, adding minimal strain to a busy rail

• Silicon-free construction reduces the risk of contamination for environmental safety

Is this module finger-safe?


Yes. Its IP40 rating indicates it's touch-proof and protected from objects larger than 1mm in size, preventing the risk of electric shock during set-up.

관련된 링크들