Siemens SIMATIC Series Software for Use with SIMATIC

Subtotal (1 unit)*

₩1,523,660.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,523,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
256-0197
제조사 부품 번호:
6AV63812CA075AX4
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Accessory Type

Software

Product Type

Software

Series

SIMATIC

For Use With

SIMATIC

Standards/Approvals

REACH, RoHS, WEEE (2012/19/EU)

Hazardous Area Certification

No

Communication Protocol

USB

COO (Country of Origin):
DE

Siemens SIMATIC Series Software, USB Communication Protocol, For Use With SIMATIC - 6AV63812CA075AX4


This software provides a USB-based communication and configuration tool for use with SIMATIC devices in industrial automation environments. It functions as an accessory to enable device connectivity and programming via a USB interface, and is intended for integration within SIMATIC-controlled systems while adhering to applicable environmental standards.

Features and Benefits:


• USB connectivity enables direct device communication
• Designed for configuration tasks with SIMATIC equipment
• Complies with REACH to limit hazardous substances
• Meets RoHS requirements for restricted materials
• Conforms to WEEE (2012/19/EU) for end-of-life handling

Applications


• Suitable for programming SIMATIC devices via USB
• Used with SIMATIC systems for configuration workflows
• Ideal for industrial automation communication set-ups
• Can be used for USB protocol programming tasks

What communication protocol does it use for device links?


It uses a USB communication protocol to establish links with compatible controllers and devices.

Is the accessory suitable for integration within SIMATIC environments?


Yes, it is intended for use with SIMATIC equipment as a software accessory for connectivity and configuration.

Which environmental and material standards does it meet?


It conforms to REACH and RoHS directives and is covered by WEEE (2012/19/EU) for disposal considerations.

Does the product include hardware components for connection?


The package is software-focused and specifies USB as the communication Interface for connecting to hardware.

관련된 링크들