Siemens SIMATIC Series Software for Use with SIMATIC
- RS 제품 번호:
- 256-0192
- 제조사 부품 번호:
- 6AV63812CA075AV3
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩2,283,920.00
제조사가 재고 비축중
- 2026년 12월 03일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,283,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 256-0192
- 제조사 부품 번호:
- 6AV63812CA075AV3
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Accessory Type | Software | |
| Product Type | Software | |
| Series | SIMATIC | |
| For Use With | SIMATIC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH, RoHS, WEEE (2012/19/EU) | |
| Communication Protocol | USB | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Accessory Type Software | ||
Product Type Software | ||
Series SIMATIC | ||
For Use With SIMATIC | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH, RoHS, WEEE (2012/19/EU) | ||
Communication Protocol USB | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC Series Software, USB Communication Protocol, REACH, RoHS, WEEE Compliant - 6AV63812CA075AV3
This software provides a USB-based solution for configuring and programming SIMATIC devices within industrial automation environments. It operates as an accessory to SIMATIC hardware, enabling connection and communication via a USB Interface while complying with relevant environmental standards.
Features and Benefits:
• USB communication protocol support enables direct device linking
• Designed for use with SIMATIC hardware to Streamline workflows
• Accessory software role reduces requirement for extra interfaces
• Conforms to REACH requirements for chemical safety compliance
• Meets RoHS limits to restrict hazardous substances in systems
• Complies with WEEE (2012/19/EU) rules for end-of-life handling
• Designed for use with SIMATIC hardware to Streamline workflows
• Accessory software role reduces requirement for extra interfaces
• Conforms to REACH requirements for chemical safety compliance
• Meets RoHS limits to restrict hazardous substances in systems
• Complies with WEEE (2012/19/EU) rules for end-of-life handling
Applications
• Suitable for SIMATIC software USB configuration tasks
• Used with SIMATIC PLC software USB Interface programming
• Ideal for SIMATIC automation software USB connectivity needs
• Can be used for SIMATIC HMI programming via USB link
• Used with SIMATIC series engineering software deployments
• Used with SIMATIC PLC software USB Interface programming
• Ideal for SIMATIC automation software USB connectivity needs
• Can be used for SIMATIC HMI programming via USB link
• Used with SIMATIC series engineering software deployments
Which communication method does it employ for device interaction?
It uses a USB-based communication protocol to exchange data with connected SIMATIC equipment.
Is the software intended to be paired directly with hardware?
Yes, it functions as an accessory to be used with compatible SIMATIC hardware components.
What environmental standards does the package meet?
The software package aligns with REACH, RoHS and WEEE (2012/19/EU) regulatory elements.
Can it assist in programming and configuration workflows?
It provides programming and configuration capability when connected to SIMATIC devices over USB.
관련된 링크들
- Siemens Software for Use with SIMATIC
- Siemens SIMATIC Series Software for Use with SIMATIC
- Siemens Software Software For Use With HMI SIMATIC PLC SIMATIC S7
- Siemens Software Software For Use With HMI SIMATIC IPCs PLC SIMATIC S7
- Siemens Software V7.4 SP1 for Use with SIMATIC
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C