Siemens SIMATIC WinCC Series Software for Use with SIMATIC HMI
- RS 제품 번호:
- 252-3989
- 제조사 부품 번호:
- 6AV21074GX000BF0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩135,440.00
일시적 품절
- 2026년 10월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩135,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-3989
- 제조사 부품 번호:
- 6AV21074GX000BF0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Software | |
| Accessory Type | Software | |
| Series | SIMATIC WinCC | |
| For Use With | SIMATIC HMI | |
| Standards/Approvals | EAC | |
| Communication Protocol | USB | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Software | ||
Accessory Type Software | ||
Series SIMATIC WinCC | ||
For Use With SIMATIC HMI | ||
Standards/Approvals EAC | ||
Communication Protocol USB | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC WinCC Series Software, USB Communication Protocol, For Use With SIMATIC HMI - 6AV21074GX000BF0
This software provides configuration and monitoring functionality for human-machine interfaces within industrial systems, operating as a USB‑connected tool for SIMATIC HMI environments and aligned with recognised approval standards.
Features and Benefits:
• USB connectivity enables direct communication with HMI panels
• Supports configuration workflows for SIMATIC HMI devices
• Facilitates monitoring of HMI status over USB links
• Integrates USB protocol for industrial automation tasks
• Conforms to an established approvals framework for deployment
• Supports configuration workflows for SIMATIC HMI devices
• Facilitates monitoring of HMI status over USB links
• Integrates USB protocol for industrial automation tasks
• Conforms to an established approvals framework for deployment
Applications
• Suitable for configuring SIMATIC HMI units via USB
• Ideal for monitoring HMI operation in control rooms
• Used with SIMATIC HMI visualisation setups for commissioning
• Can be used for WinCC‑based SCADA interfacing over USB
• Used for USB protocol integration in automation projects
• Ideal for monitoring HMI operation in control rooms
• Used with SIMATIC HMI visualisation setups for commissioning
• Can be used for WinCC‑based SCADA interfacing over USB
• Used for USB protocol integration in automation projects
Which connection medium is required for communication?
A USB connection is required for interfacing with the HMI.
What operational role does the software fulfil?
It provides configuration and monitoring capabilities for HMI systems.
Is the product aligned with any approval standard?
It meets an indicated approval classification recognised for use.
Which HMI platform is it designed to work with?
It is intended for use alongside SIMATIC HMI devices.
관련된 링크들
- Siemens Software Software For Use With HMI SIMATIC PLC SIMATIC S7
- Siemens SIMATIC WinCC Series Software for Use with SIMATIC HMI
- Siemens Software Software For Use With HMI Siemens SIMATIC WinCC Powerpack RT 65536,102400 PLC SIMATIC S7
- Siemens Software Software For Use With HMI SIMATIC IPCs PLC SIMATIC S7
- Siemens Software Software For Use With HMI SIMATIC HMI operator panels PLC SIMATIC S7
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s