Siemens Software Software For Use With HMI SIMATIC HMI operator panels PLC SIMATIC S7
- RS 제품 번호:
- 249-1421
- 제조사 부품 번호:
- 6AV6372-2DF07-0GX0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩67,001,580.00
제조사가 재고 비축중
- 2026년 10월 13일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩67,001,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 249-1421
- 제조사 부품 번호:
- 6AV6372-2DF07-0GX0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Accessory Type | Software | |
| Product Type | Software | |
| For Use With HMI | SIMATIC HMI operator panels | |
| For Use With PLC | SIMATIC S7 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | TLS, REACH, RoHS, CE, CSA | |
| Series | 6AV63 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Accessory Type Software | ||
Product Type Software | ||
For Use With HMI SIMATIC HMI operator panels | ||
For Use With PLC SIMATIC S7 | ||
Hazardous Area Certification No | ||
Standards/Approvals TLS, REACH, RoHS, CE, CSA | ||
Series 6AV63 | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC Energy Manager provides users with a scalable, non-sector-specific energy data management system. Its functions range from energy monitoring, energy controlling, energy invoicing, baseline management and prognosis, through to the management of energy efficiency measures. The SIMATIC Energy Manager provides an extensive and easy-to-use report system, as well as a dynamic, widget-based web dashboard for analysing and distributing data once it has been acquired and analysed.
Appropriate energy efficiency measures can be devised based on performance indicators and display options. When implemented successfully, cost savings are achieved.
Power monitoring offers the basis for a secure power supply
Transparency at cost centre level raises employee awareness and forms the basis for specifying clear, easy-to-understand aims, as well as for monitoring their achievement
Technological processes and plants in production (for example: analysis based on machine status) can easily be connected and allow for energy performance evaluation
Transparency combined with prognosis functions increases planning reliability and opens up new opportunities in energy procurement
Energy controlling, with its flexible reporting and analysis functions, helps to ensure that efficient systems remains efficient
Characteristic values can be freely defined to facilitate substantiated statements on increasing the efficiency of power generation systems and consumers
관련된 링크들
- Siemens Software Software For Use With HMI SIMATIC HMI operator panels PLC SIMATIC S7
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series