Siemens 6ES7505 Series Power Supply for Use with SIMATIC S7-1500

Subtotal (1 unit)*

₩2,029,677.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
  • 추가로 2026년 6월 04일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,029,677.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
243-4004
제조사 부품 번호:
6ES7505-0RB00-0AB0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Power Supply

Series

6ES7505

For Use With

SIMATIC S7-1500

IP Rating

IP20

Maximum Operating Temperature

60°C

Standards/Approvals

IEC

Depth

129mm

COO (Country of Origin):
DE

Siemens 6ES7505 Series Power Supply, 60°C Maximum Operating Temperature, 147mm Length - 6ES7505-0RB00-0AB0


This power supply is designed for use within SIMATIC automation systems, specifically the S7-1500 range. The high-performance unit provides a voltage supply to the backplane bus while maintaining data retention for the CPU. Its compact dimensions of 147 x 105 x 129 mm accommodate various industrial environments, ensuring reliable operation under demanding conditions.

Features & Benefits


• Supports multiple voltage levels: 24V, 48V, and 60V

• Offers 20ms of mains buffering during voltage failures

• Provides 60W of power to the backplane bus

• Status indicator for easy diagnostics and monitoring

• High interference immunity ensuring stable performance

Applications


• Ideal for powering SIMATIC S7-1500 controllers

• Used within PLC setups for automation processes

• Suitable for industrial requiring additional buffering

• Compatible with Siemens PLC accessories for enhanced functionality

What input current requirements should be anticipated when using this unit?


At a rated voltage of 24V DC, the input current is 3A. For 48V, the requirement is 1.5A, and for 60V, it is 1.2A.

How does the device handle extreme temperature conditions?


The unit can operate effectively in temperatures up to +60°C, ensuring durability in challenging environments.

What measures are in place to protect the device from utility fluctuations?


It includes reverse polarity and short-circuit protection, as well as high interference immunity against voltage surges.

관련된 링크들