Siemens 6ES7505 Series Power Supply for Use with SIMATIC S7-1500

Subtotal (1 unit)*

₩1,466,029.50

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 6월 11일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,466,029.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
243-4003
Distrelec 제품 번호:
302-45-190
제조사 부품 번호:
6ES7505-0RA00-0AB0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Power Supply

Series

6ES7505

For Use With

SIMATIC S7-1500

IP Rating

IP20

Depth

129mm

Standards/Approvals

IEC

COO (Country of Origin):
DE

Siemens 6ES7505 Series Power Supply, 147 x 70 x 129mm - 6ES7505-0RA00-0AB0


This power supply from Siemens is a high-quality accessory specifically designed for use with the SIMATIC S7-1500 automation system. With its compact dimensions of 147 x 70 x 129 mm, this power supply provides reliable and efficient operation to power the backplane bus of the S7-1500.

Features & Benefits


• Designed for use with SIMATIC S7-1500, offering seamless integration for automation applications

• Provides a stable supply voltage range of 24V, 48V, and 60V DC, ensuring consistent performance

• Rail mounting feature for easy installation and flexibility in mounting options

• Built-in protection features including reverse polarity and short-circuit protection for added safety

• Efficient power delivery with 60W infeed power to the backplane bus, minimizing power losses

Applications


• Suited for industrial automation systems requiring a reliable power supply

• Ideal for use in electrical and mechanical industries for powering PLC systems

Will it provide stable power delivery to the backplane bus of the SIMATIC S7-1500?


Yes, it is designed to provide a stable supply voltage range of 24V, 48V, and 60V DC.

Can it be easily mounted for installation?


Yes, the module features rail mounting for easy and flexible installation options.

Is it suitable for use in various industrial automation applications?


Yes, it is suited for automation systems requiring a reliable power supply.

관련된 링크들