Schneider Electric M580 Series PLC Accessory for Use with Modicon
- RS 제품 번호:
- 230-6716
- 제조사 부품 번호:
- BMENOC0301
- 제조업체:
- Schneider Electric
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 230-6716
- 제조사 부품 번호:
- BMENOC0301
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | PLC Accessory | |
| Accessory Type | Ethernet Module | |
| Series | M580 | |
| For Use With | Modicon | |
| IP Rating | IP20 | |
| Standards/Approvals | 2014/30/EU - Electromagnetic Compatibility, 2014/35/EU - Low Voltage Directive, EU RoHS Directive, REACh Regulation | |
| Hazardous Area Certification | No | |
| Communication Protocol | Ethernet | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type PLC Accessory | ||
Accessory Type Ethernet Module | ||
Series M580 | ||
For Use With Modicon | ||
IP Rating IP20 | ||
Standards/Approvals 2014/30/EU - Electromagnetic Compatibility, 2014/35/EU - Low Voltage Directive, EU RoHS Directive, REACh Regulation | ||
Hazardous Area Certification No | ||
Communication Protocol Ethernet | ||
제외
- COO (Country of Origin):
- FR
The Schneider Electric Ethernet module M580 has 3-port Ethernet communication.
Green Premium product
Pro-active compliance
관련된 링크들
- Schneider Electric Modicon M580 Series Communication Module
- Schneider Electric BMEH58 Series PLC CPU for Use with Modicon M580
- Schneider Electric Modicon X80 Series PLC Cable for Use with Modicon M340 / M580
- Schneider Electric Modicon M580 Series PLC CPU
- Schneider Electric Modicon M580 Series PLC CPU, Analogue Input
- Schneider Electric Modicon X80 Series PLC Accessory
- Schneider Electric Modicon M580 Series Memory Module for Use with Medicon M580
- Schneider Electric X80 Series Expansion Module for Use with Modicon M580, Modicon Quantum
