Schneider Electric Modicon X80 Series PLC Cable for Use with Modicon M340 / M580

Subtotal (1 unit)*

₩309,080.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩309,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
147-786
제조사 부품 번호:
TCSMCN3M4M3S2
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Accessory Type

Cable

Product Type

PLC Cable

Series

Modicon X80

For Use With

Modicon M340 / M580

Hazardous Area Certification

No

Standards/Approvals

No

Schneider Electric PLC Cable, For Use With Modicon M340 / M580 - TCSMCN3M4M3S2


This PLC communication cable is essential for Modicon automation platforms, facilitating effective integration for the M340 and M580. It ensures dependable data transfer crucial for industrial automation applications.

Features & Benefits


• Enables effective data transfer between devices

• Features an RJ45 connector and SUB-D 9 for flexible connectivity

• Contains 4 wires for efficient signal transmission

• Compatible with multiple Modicon automation platforms

• Lightweight design allows for easy installation

• Available on request as a non-stock item

Applications


• Utilised with Modicon M340 and M580 for communication

• Suitable for automation systems requiring reliable data connections

• Designed for industrial setups needing robust connectivity options

• Facilitates communication between data communication equipment

• Applicable in various automation scenarios

How do I install the cable to ensure proper functionality?


Align the connectors with the device ports and securely fasten them to prevent disconnections.

Can the cable be used in outdoor applications?


It is advised for indoor use only, as it may not withstand moisture or extreme weather.

What are the weight specifications for handling and installation?


The cable weighs 0.15kg, allowing for easy handling and installation.

What maintenance does this cable require after installation?


Regularly inspect for physical damage and ensure connectors are secure to maintain performance.

관련된 링크들