Siemens SIMATIC S7-400H Series Series Connection Module for Use with Patch Cable

Subtotal (1 unit)*

₩2,583,580.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,583,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
226-4087
제조사 부품 번호:
6ES7960-1AB06-0XA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Connection Module

Accessory Type

Synchronization Module

Series

SIMATIC S7-400H Series

For Use With

Patch Cable

Hazardous Area Certification

No

Standards/Approvals

CE, UKCA

COO (Country of Origin):
TW

Siemens SIMATIC S7-400H Series Connection Module, Synchronization Module - 6ES7960-1AB06-0XA0


This connection module provides a link for synchronising communication within redundant control setups, designed to be installed alongside patch cables in industrial environments. It is intended for use with SIMATIC S7-400H systems where coordinated data transfer between redundant units is required. The unit is approved for use under CE and UKCA standards and is suitable for installations outside hazardous locations.

Features and Benefits:


• Synchronisation capability ensures coordinated data transfer between redundant units
• Designed for use with patch cable to enable direct link connections
• Compatible with S7-400H control architecture to support redundancy
• Certified to CE and UKCA standards for regulatory conformity
• Intended for non-hazardous areas to simplify safety planning

Applications


• Suitable for synchronising redundant PLC controllers in control cabinets
• Used with industrial patch cable for cabinet-level communication links
• Ideal for maintaining mirrored state in redundant automation systems
• Can be used for modular upgrades in established S7-400H installations

Is this unit suitable for use in explosive or hazardous locations?


It is not certified for hazardous-area deployment and should only be installed in non-hazardous environments.

Which type of cabling is required to connect it within a control rack?


Connection is achieved via standard patch cable intended for cabinet communication links.

What approvals confirm suitability for UK and European installations?


It carries CE and UKCA approvals indicating compliance with relevant regional requirements.

Can it be integrated into redundant communication topologies?


Yes, it is intended to support synchronisation between redundant control modules in S7-400H architectures.

관련된 링크들