Siemens SIMATIC S7-400H Series Series Connection Module for Use with Patch Cable

Subtotal (1 unit)*

₩1,749,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,749,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
226-4086
제조사 부품 번호:
6ES7960-1AA06-0XA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Accessory Type

Synchronization Module

Product Type

Connection Module

Series

SIMATIC S7-400H Series

For Use With

Patch Cable

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
TW

Siemens SIMATIC S7-400H Series Connection Module, 14 x 13 x 58mm Dimensions, Synchronisation Module Type - 6ES7960-1AA06-0XA0


This connection module is a vital component within the SIMATIC S7-400H range, specifically designed to work with a patch cable of up to 10 metres. With compact dimensions of 14mm in height, 13mm in width, and 58mm in depth, it offers a space-efficient solution for integrating various elements within industrial automation environments. This module optimises connectivity and synchronisation in automation processes.

Features & Benefits


• Efficiently synchronises data transmission across connected devices

• Designed for seamless integration with SIMATIC S7-400H systems

• Weighs approximately 14g for lightweight applications

• Fits perfectly with standard patch cables, ensuring versatility

Applications


• Effective in complex industrial automation setups

• Utilised for synchronising multiple devices within machinery

• Ideal for connecting various Siemens S7-400H accessories

• Facilitates structured automation network design

• Streamlines data exchange across machinery systems

What are the typical power requirements for this module?


The module operates with a maximum current consumption of 220mA, making it suitable for applications where power efficiency is crucial.

How does this module contribute to network reliability?


By minimising power loss to a typical value of 0.77W, it ensures consistent performance, contributing to the overall stability of the industrial network.

What are the advantages of using a patch cable with this module?


A patch cable allows for flexible and simplified interconnection among devices, fostering easier maintenance and modifications within an automation setup.

Can this module be used alongside other components in the SIMATIC S7-400H range?


Yes, it is specifically designed to integrate smoothly with various components within the SIMATIC S7-400H series, enhancing overall system functionality.

관련된 링크들