Omron NX Series Interface Module for Use with NX

Subtotal (1 unit)*

₩1,407,260.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,407,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-3319
Distrelec 제품 번호:
302-28-722
제조사 부품 번호:
NX-CIF105
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Accessory Type

Interface Unit

Product Type

Interface Module

Series

NX

For Use With

NX

Standards/Approvals

IEC

Hazardous Area Certification

No

Communication Protocol

RS485

Omron Series NX Interface Module, 80mm Width, +55°C Maximum Operating Temperature - NX-CIF105


This interface module serves as an essential accessory unit for providing seamless connectivity and control within industrial automation systems. Designed with compact dimensions of 80 x 12 x 100 mm, it operates efficiently in environments with maximum temperatures of +55°C. This interface unit is ideal for managing high-performance applications while ensuring reliable data exchange between various automation components.

Features & Benefits


• Supports high-speed communication via NX-bus integration

• Accommodates separate modules for voltage and current inputs

• Offers easy installation with screwless terminal block connectors

• Designed for robust performance in high-temperature environments

Applications


• Facilitates data transfer in complex machine control systems

• Utilised for synchronising operations among various NX units

• Enhances industrial automation setups requiring reliable communications

• Designed for integration with EtherCAT couplers for advanced connectivity

How does this interface module enhance system integration capabilities?


This interface module connects seamlessly with other NX I/O units, enabling high-speed data transfer and efficient management of machine control processes.

What types of input modules can be used with this interface unit?


It supports various separate modules for both voltage and current inputs, allowing users to tailor their setup according to specific application requirements.

Can this module operate effectively in a wide range of temperatures?


Yes, it is specifically designed to function optimally in operating temperatures up to +55°C, making it suitable for diverse industrial environments.

What installation methods are supported for this interface module?


The module features screwless terminal block connectors that simplify the installation process while ensuring secure connections, enhancing overall reliability in automated systems.

How can I ensure compatibility between the interface module and existing components?


It is compatible with a variety of NX models, ensuring flexibility and ease of integration within your existing automation architecture.

관련된 링크들