Siemens SIMATIC Series Base for Use with ET 200SP

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩57,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
  • 추가로 다른 지역에서 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩57,600.00
5 +₩47,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-4172
제조사 부품 번호:
6ES7193-6BP20-0BF0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Base

Accessory Type

Base Unit

Series

SIMATIC

For Use With

ET 200SP

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE

Siemens SIMATIC Series Base, 60°C Maximum Operating Temperature, Push-In Termination - 6ES7193-6BP20-0BF0


This base unit is an essential accessory within the SIMATIC range, specifically designed for use with the ET 200SP system. Measuring 20mm in width, 117mm in height, and 35mm in depth, this compact base module supports efficient installation within industrial automation environments. Its design incorporates push-in termination technology, which streamlines connection processes and enhances reliability.

Features & Benefits


• Enables quick connection with push-in terminal design

• Ensures excellent isolation between supply voltages

• Integrated support for automatic slot encoding

• Compact dimensions facilitate integration within limited spaces

Applications


• Used as a base accessory for modular automation systems

• Ideal for configuring Siemens automation equipment

• Suitable for horisontal and vertical installation settings

• Integrates seamlessly with other industrial automation components

What current carrying capacity can be expected from this unit?


The base unit supports a maximum current carrying capacity of 10A for both the P1 and P2 bus, ensuring reliable performance under operational stress.

How does the push-in terminal design enhance usability?


The push-in terminal design simplifies connection processes, allowing for faster installation and reduced wiring time in various applications.

What are the operational temperature limits for this unit?


It can operate within a temperature range from -30°C to +60°C, making it adaptable to various industrial environments.

Is there a limit on installation altitude for optimal performance?


Yes, it is designed for installation at altitudes up to 2,000m above sea level, with provisions available for greater altitudes upon request.

How does the unit provide electrical isolation?


The design ensures electrical isolation between the backplane bus and supply voltages, as well as among power and process terminals, enhancing safety in electrical configurations.

관련된 링크들