Siemens 1762 Series Input Unit for Use with SIMATIC ET 200SP

Subtotal (1 unit)*

₩436,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 03일 부터 53 개 단위 배송
  • 추가로 다른 지역에서 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩436,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-4107
Distrelec 제품 번호:
301-15-183
제조사 부품 번호:
6ES7134-6HD01-0BA1
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Accessory Type

Input Unit

Product Type

Input Unit

Series

1762

For Use With

SIMATIC ET 200SP

Standards/Approvals

No

Hazardous Area Certification

No

Communication Protocol

I/O

Supply Voltage

24V dc

COO (Country of Origin):
DE

Siemens Analogue Input Unit, 24V DC Voltage Rating, 4 Inputs - SIMATIC 1762 Series - 6ES7134-6HD01-0BA1


This analogue input unit from Siemens is an additional module for your PLC (programmable logic controller). It assists in transferring data between a CPU (central processing unit) and process control equipment. As it comes with four inputs, you can connect it to a PLC and a power supply, as well as to secondary devices. Analogue function means the module receives signals with a varying value as opposed to the static value of digital alternatives. Thanks to 0.05% repeat accuracy in a steady state, you can be sure the unit will provide you with precise data transfer.

• Operating temperature range between -30°C and +50°C (vertically installed) or +60°C (horizontally installed) for reliable industrial use

• Compact unit with dimensions of 15 (W) x 73 (H) x 58mm (D) fits into confined spaces easily

Does this input module have an LED display?


Yes, this input unit has an LED display to provide clear channel and module diagnostic indications. The light turns green when the unit is operational and red when an error occurs.

관련된 링크들