Siemens SIMATIC Series Input Unit for Use with SIMATIC ET 200SP

Subtotal (1 unit)*

₩663,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
  • 추가로 다른 지역에서 28 개 단위 배송 준비 완료
  • 추가로 2026년 11월 19일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩663,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-4096
Distrelec 제품 번호:
301-76-530
제조사 부품 번호:
6ES7134-6GD01-0BA1
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Accessory Type

Input Unit

Product Type

Input Unit

Series

SIMATIC

For Use With

SIMATIC ET 200SP

Standards/Approvals

No

Hazardous Area Certification

No

Communication Protocol

I/O

Supply Voltage

24V dc

COO (Country of Origin):
DE

Siemens Input Unit, 2 x Analogue Inputs, 16-Bit Resolution - SIMATIC Series - 6ES7134-6GD01-0BA1


Choose this input unit from Siemens to reliably track data exchange between your analogue devices and your PLC. It's ideal for keeping an eye on electrical inputs in industrial automation, robotics systems and manufacturing jobs to nip potential issues in the bud. To boost your productivity, the component has four inputs to connect multiple bits of kit at once. Place your trust in repeated measurements, thanks to a 0.05% accuracy level, meaning your operations aren't led astray by incorrect results.

Features & Benefits


• Diagnostic function to quickly troubleshoot errors, minimising downtime

• LEDs indicate the operating status for monitoring at a glance

• 0.85W power loss reduces energy waste

• Light weight of 31g avoids excess load and strain on your setup

Does this input unit withstand hazardous conditions?


Yes. It delivers reliable performance in a broad temperature range between -30°C and +60°C, so it's ideal for use in extreme industrial settings.

What are the unit's dimensions?


It has compact dimensions of 73 (H) x 15 (W) x 58mm (D), making it a space-efficient option.

관련된 링크들