Siemens SIMATIC S7-1500 ET 200 Series Mounting Rail for Use with Mounting of Incidentals

Subtotal (1 unit)*

₩79,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 02일 부터 31 개 단위 배송
  • 추가로 2026년 11월 04일 부터 11 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩79,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-3723
Distrelec 제품 번호:
302-45-209
제조사 부품 번호:
6ES7590-1AC40-0AA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Accessory Type

Mounting Rail

Product Type

Mounting Rail

Series

SIMATIC S7-1500 ET 200

For Use With

Mounting of Incidentals

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE

Siemens Mounting Rail, Aluminium Construction, 480g Weight - SIMATIC Series - 6ES7590-1AC40-0AA0


Give electronic devices in your industrial control system a safe place to live with this mounting rail from Siemens. You can install sensitive components like sensors, circuit breakers and relays in an orderly fashion. This lets you easily remove and replace devices without disturbing other appliances. As the rail's surface is galvanically isolated, it delivers insulation protection, shielding your system from voltage spikes, static noise and EMI to ensure clear signal delivery. Mount PLC parts from the SIMATIC S7-1500 range on this rail when setting up your complex medical equipment and data processing systems.

Features & Benefits


• Comes with a grounding screw for electrical safety

• Light weight of 480g puts minimal strain on your panel

• Dimensions of 155 (H) x 245 (W) x 16mm (D) give you enough space for multiple items

• Tough aluminium body resists corrosion

How do I secure this rail to my panel?


The rail has pre-cut slots along its length through which you can insert screws or bolts to tighten it to the interior of your enclosure.

How does a grounding screw work?


A grounding screw creates a pathway that directs disruptive current from the circuit to the ground, protecting your mounted devices from electric hazards.

관련된 링크들