Siemens AS-I Series Safety Module for Use with SIMATIC ET 200SP
- RS 제품 번호:
- 203-2703
- 제조사 부품 번호:
- 3RK7136-6SC00-0BC1
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩1,457,420.00
재고있음
- 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,457,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-2703
- 제조사 부품 번호:
- 3RK7136-6SC00-0BC1
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Accessory Type | Safety Module | |
| Product Type | Safety Module | |
| Series | AS-I | |
| For Use With | SIMATIC ET 200SP | |
| IP Rating | IP20 | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Accessory Type Safety Module | ||
Product Type Safety Module | ||
Series AS-I | ||
For Use With SIMATIC ET 200SP | ||
IP Rating IP20 | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- CZ
Siemens AS-I Series Safety Module, IP20, I/O Communication Protocol - 3RK7136-6SC00-0BC1
This safety module is designed to provide safety I/O functionality within industrial automation installations. It is intended for integration with SIMATIC ET 200SP hardware and communicates using standard I/O signalling. The unit is built for indoor cabinet or panel mounting where an IP20 enclosure rating is appropriate and it conforms to recognised UL approvals.
Features and Benefits:
• AS‑I Interface enables decentralised safety communication
• IP20 enclosure supports protected indoor installation
• I/O communication reduces wiring complexity
• UL approval permits use in UL-recognised installations
• Accessory format suits modular ET 200SP assemblies
• IP20 enclosure supports protected indoor installation
• I/O communication reduces wiring complexity
• UL approval permits use in UL-recognised installations
• Accessory format suits modular ET 200SP assemblies
Applications
• Used with SIMATIC ET 200SP automation racks
• Suitable for decentralised AS‑I safety networks
• Can be used for safety I/O expansion in control panels
• Ideal for industrial installations requiring UL approval
• Suitable for decentralised AS‑I safety networks
• Can be used for safety I/O expansion in control panels
• Ideal for industrial installations requiring UL approval
What communication method does it use?
It operates via standard I/O signalling for safety data exchange.
Is the unit suitable for outdoor mounting?
The IP20 enclosure rating indicates it is intended for protected indoor environments.
Can it be added as an accessory to existing ET 200SP systems?
Yes, it is designed for integration as an accessory within ET 200SP hardware.
Does it meet recognised safety approvals?
The product carries UL approval for use in installations that require such certification.
관련된 링크들
- Siemens AS-I Series Communication Module for Use with SIMATIC ET 200SP
- Siemens SIMATIC ET 200SP Series Module, Digital Input, Transistor Output
- Siemens SIMATIC ET 200SP Series Analogue Output Module for Use with SIMATIC ET 200SP
- Siemens Ecomot300 AS - I Module Series Counter for Use with SIMATIC ET 200SP
- Siemens PLC Expansion Module Digital Digital for use with ET 200SP
- Siemens PLC I/O Module SIMATIC ET 200SP 28.8V
- Siemens SIMATIC ET 200 SP Series Analogue Input Module for Use with SIMATIC
- Siemens SIMATIC ET 200SP Series Base Unit for Use with SIMATIC ET 200SP