Pilz 772219 Series Adapter for Use with PNOZmulti 2
- RS 제품 번호:
- 313-855
- 제조사 부품 번호:
- 772219
- 제조업체:
- Pilz
Subtotal (1 unit)*
₩326,900.00
일시적 품절
- 2026년 10월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩326,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 313-855
- 제조사 부품 번호:
- 772219
- 제조업체:
- Pilz
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Pilz | |
| Accessory Type | Adapter Cable | |
| Product Type | Adapter | |
| Series | 772219 | |
| For Use With | PNOZmulti 2 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Directive:2011/65/EU, REACh compliance, cULus Listed, CE, 2015/863/EU, UKCA, TPE-SEBS UL 94 HB, UL94 V-0 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Pilz | ||
Accessory Type Adapter Cable | ||
Product Type Adapter | ||
Series 772219 | ||
For Use With PNOZmulti 2 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Directive:2011/65/EU, REACh compliance, cULus Listed, CE, 2015/863/EU, UKCA, TPE-SEBS UL 94 HB, UL94 V-0 | ||
제외
- COO (Country of Origin):
- CZ
The Pilz Motion Monitoring Adapters is a 2.5-meter cable with a left-side cable outlet, designed for motion monitoring systems. It operates within an ambient temperature range of 0 to 60 °C. The adapter features three connectors which are a straight 25-pin D-Sub male connector, a straight 25-pin D-Sub female connector, and a straight 8-pin Mini-IO male connector. These connectors ensure secure and reliable data transmission for various industrial applications.
Plastic housing
Au contact surface
Pins made of Cu alloy
관련된 링크들
- Pilz 772218 Series Adapter for Use with PNOZmulti 2
- Pilz 772212 Series Adapter for Use with PNOZmulti 2
- Pilz, 772 Plastic Terminal Block Filter for use with PNOZmulti 2
- Pilz PNOZmulti Series Safety Controller, 20 Safety Inputs, 6 Safety Outputs, 24 V dc
- Pilz PNOZmulti Mini Series Safety Controller, 20 Safety Inputs, 4 Safety Outputs, 24V dc
- Pilz PNOZmulti Mini Series Safety Controller, 12 Safety Inputs, 4 Safety Outputs, 24 V dc
- Pilz Bracket for use with PSENcode Key
- Pilz, 772291 Plastic Small Controllers for use with Small Controllers