RS PRO Clear Polyethylene Terephthalate-G (PETG) Plastic Sheet, 1.2 m x 620mm x 2 mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩66,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 56 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 14₩66,100.00
15 - 74₩63,460.00
75 +₩52,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
334-6450
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Colour

Clear

Product Type

Plastic Sheet

Length

1.2m

Width

620mm

Thickness

2mm

Material

Polyethylene Terephthalate-G (PETG)

Density

1.27g/cm³

Hardness

Shore D 78

Flammability Rating

UL94 HB

Water Absorption

0%

Standards/Approvals

No

Maximum Operating Temperature

65°C

Adhesive Backing

No

COO (Country of Origin):
BE

RS PRO Clear Plastic Sheet, 1200 mm x 620 mm x 2 mm


After a versatile plastic sheet? This one from RS PRO is made of polyethylene glycol terephthalate (PET-G). It's frequently welded together, shaped through vacuum forming and used as a protective screen.

This thermoplastic polyester offers good chemical resistance, so you can use it safely in demanding environments. It also combines high impact strength and good optical clarity, making it well-suited for a wide range of commercial settings.

Features and Benefits


• Clear colour

• Density of 1.27 g/cm³

• Elongation of 50%

• Flammability rating of UL 94 HB

• Full form

• Hardness of Shore D 78

• Non-laminated

• Length of 1200 mm

• Width of 620 mm

• Thickness of 2 mm

• Polyethylene terephthalate glycol (PET-G) material

• Maximum operating temperature of +65°C

• Water absorption of 0%

관련된 링크들