RS PRO Plain Bearing, 59.97 mm Shaft Diameter, 68.1 mm OD

Subtotal (1 unit)*

₩175,380.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 9월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩175,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
594-793
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Plain Bearing

Shaft Diameter

59.97mm

Outside Diameter

68.1mm

Material

Sintered Bronze

Length

70mm

COO (Country of Origin):
US

RS PRO 70 mm Sintered Bronze Plain Bearing, 68.1 mm Outer Diameter


This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durAbility and reduced friction, making it Ideal for high-load environments. The bearing's primary benefit is its Ability to support shafts with minimal wear and maintenance.

Features and Benefits


Sintered Bronze Construction: Provides high strength and excellent wear resistance
70 mm Length: Suitable for various industrial applications
68.1 mm Outer Diameter: Ensures compatibility with standard housings
59.97 mm Shaft Diameter: Designed for precise fit and optimal performance

Applications


Manufacturing machinery
Automotive components
Industrial equipment

Additional Information


Key standards: Complies with industry specifications for plain bearings
Material properties: Offers self-lubricating capabilities for reduced maintenance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들