RS PRO Plain Bearing, 44.97 mm Shaft Diameter, 55.09 mm OD
- RS 제품 번호:
- 594-784
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩168,200.00
제조사가 재고 비축중
- 2026년 9월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩168,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 594-784
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Shaft Diameter | 44.97mm | |
| Product Type | Plain Bearing | |
| Outside Diameter | 55.09mm | |
| Material | Sintered Bronze | |
| Length | 75mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Shaft Diameter 44.97mm | ||
Product Type Plain Bearing | ||
Outside Diameter 55.09mm | ||
Material Sintered Bronze | ||
Length 75mm | ||
- COO (Country of Origin):
- US
RS PRO 75 mm Sintered Bronze Plain Bearing, 55.09 mm Outer Diameter
This RS PRO plain bearing is designed for high-performance applications where durability and reliability are crucial. Made from sintered bronze, it offers excellent wear resistance and is Ideal for use in environments where lubrication is limited. Its Compact design allows for efficient operation in tight spaces, making it a versatile choice for various industrial applications.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability
75 mm Length: Suitable for a wide range of applications
55.09 mm Outer Diameter: Ensures compatibility with standard housings
44.97 mm Shaft Diameter: Designed for precise fit and smooth operation
75 mm Length: Suitable for a wide range of applications
55.09 mm Outer Diameter: Ensures compatibility with standard housings
44.97 mm Shaft Diameter: Designed for precise fit and smooth operation
Applications
Manufacturing machinery
Automotive components
Industrial equipment
Automotive components
Industrial equipment
Additional Information
Key Standards: Complies with industry standards for plain bearings
Lubrication: Suitable for applications with limited lubrication
Lubrication: Suitable for applications with limited lubrication
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Plain Bearing, 55 mm Shaft Diameter, 65 mm OD
- SKF Plain Bush, 45 mm Shaft Diameter, 53 mm OD
- RS PRO Plain Bearing, 60 mm Shaft Diameter, 70 mm OD
- RS PRO Plain Bearing, 60 mm Shaft Diameter, 68 mm OD
- RS PRO Plain Bearing, 70 mm Shaft Diameter, 72 mm OD
- RS PRO Plain Bearing, 42 mm Shaft Diameter, 52 mm OD
- RS PRO Plain Bearing, 42 mm Shaft Diameter, 48 mm OD
- RS PRO Plain Bearing, 50 mm Shaft Diameter, 60 mm OD