SKF Plain Bush, 20 mm Shaft Diameter, 24 mm OD

Subtotal (1 unit)*

₩158,400.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩158,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
463-607
제조사 부품 번호:
PWM 202420
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Plain Bush

Shaft Diameter

20mm

Outside Diameter

24mm

Material

Filament Wound

Length

20mm

COO (Country of Origin):
DE

SKF Plain Bush, 20mm Shaft Diameter, 24mm Outside Diameter - PWM 202420


This plain bush is a filament-wound bearing element designed to support rotational shafts in industrial equipment. It provides a low-friction sliding Interface for rotating components and is suited to assemblies where Compact bearing length and Durable lining material are needed. The component is intended for use in applications requiring consistent shaft guidance and reduced wear under radial load.

Features and Benefits:


• Filament-wound construction offers stable wear resistance and load distribution
• Suited for continuous rotation to reduce maintenance intervals
• Compatible with 20mm shaft diameter for straightforward integration
• 24mm outside diameter enables snug housing fit and alignment
• 20mm component length supports Compact assembly layouts

Applications


• Suitable for linear actuators in automation systems
• Ideal for rotary supports in electrical motors
• Used with small gearboxes in mechanical drives
• Can be used for guide bearings in electronic positioning units

What material characteristics influence service life in abrasive conditions?


The filament-wound material provides a layered fibrous structure that resists abrasive wear while preserving dimensional stability under repeated shaft motion.

How should installers verify correct fit during assembly?


Measure the bore diameter of the housing and confirm interference or clearance matches the 24mm outside diameter to ensure correct seating and alignment.

What shaft surface finish is recommended for optimal performance?


A smooth hardened shaft with minimal surface irregularities is advised for consistent sliding contact with the 20mm shaft diameter Interface to minimise friction and wear.

Can the component be replaced directly with similar plain bush types?


It can substitute like-for-like filament-wound plain bearings of the same external and shaft dimensions, provided installation clearances and housing tolerances are equivalent.

관련된 링크들