Subtotal (1 unit)*
₩205,700.00
제조사가 재고 비축중
- 2026년 12월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩205,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 463-547
- 제조사 부품 번호:
- PWM 202430
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Plain Bush | |
| Shaft Diameter | 20mm | |
| Outside Diameter | 24mm | |
| Material | Filament Wound | |
| Length | 30mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Plain Bush | ||
Shaft Diameter 20mm | ||
Outside Diameter 24mm | ||
Material Filament Wound | ||
Length 30mm | ||
- COO (Country of Origin):
- DE
SKF Bush, 24mm Outside Diameter, 20mm Shaft Diameter - PWM 202430
This filament-wound bush is a cylindrical bearing sleeve designed to provide low-friction support for rotating shafts in industrial equipment. It serves as a replaceable Interface between a shaft and its housing, helping to reduce wear and compensate for misalignment in assemblies that require robust, maintenance-friendly bearings.
Features and Benefits:
• Filament-wound construction offers consistent material density and load distribution
• Suited to continuous operation with good wear resistance and dimensional stability
• Fits shafts with 20mm diameter to provide precise radial guidance
• Outside diameter engineered at 24mm for accurate housing fit
• 30mm axial length ensures adequate bearing surface for short-span supports
• Suited to continuous operation with good wear resistance and dimensional stability
• Fits shafts with 20mm diameter to provide precise radial guidance
• Outside diameter engineered at 24mm for accurate housing fit
• 30mm axial length ensures adequate bearing surface for short-span supports
Applications
• Suitable for linear actuators requiring Compact rotational support
• Ideal for conveyor rollers and light-duty rotating elements
• Used with electric motors where a replaceable sleeve is needed
• Can be used for automation linkages requiring low-maintenance bearings
• Ideal for conveyor rollers and light-duty rotating elements
• Used with electric motors where a replaceable sleeve is needed
• Can be used for automation linkages requiring low-maintenance bearings
What shaft clearance should I expect during installation?
The sleeve is intended to accept a nominal 20mm shaft, so installation clearance depends on shaft tolerance classes
tight-fit shafts improve concentricity while light interference can be used where press-fit retention is required.
How does the material respond to lubricated environments?
Filament-wound materials typically offer stable performance with boundary or light lubrication regimes, reducing friction and extending service life without the need for heavy greasing.
What housing considerations are important for correct seating?
The 24mm external diameter requires a closely matched bore, ensuring proper bore concentricity and perpendicularity minimises run-out and uneven wear.
Can it accommodate small misalignment between shaft and housing?
The construction provides limited conformity to correct slight shaft misalignment, reducing stress concentrations compared with rigid metallic sleeves.
관련된 링크들
- SKF Plain Bush, 20 mm Shaft Diameter, 24 mm OD
- SKF Plain Bush, 70 mm Shaft Diameter, 80 mm OD
- SKF Plain Bush, 25 mm Shaft Diameter, 30 mm OD
- SKF Plain Bush, 45 mm Shaft Diameter, 53 mm OD
- SKF Plain Bush, 35 mm Shaft Diameter, 41 mm OD
- SKF Plain Bush, 80 mm Shaft Diameter, 90 mm OD
- SKF Plain Bush, 50 mm Shaft Diameter, 58 mm OD
- SKF Plain Bush, 90 mm Shaft Diameter, 105 mm OD