Subtotal (1 unit)*
₩130,920.00
재고있음
- 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩130,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 237-2276
- 제조사 부품 번호:
- SA 20 C
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 20mm | |
| Outside Diameter | 54mm | |
| End Type | Sealed | |
| Static Load Rating - Radial | 51kN | |
| Material | Steel | |
| Width | 16mm | |
| Standards/Approvals | No | |
| Series | SA | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 20mm | ||
Outside Diameter 54mm | ||
End Type Sealed | ||
Static Load Rating - Radial 51kN | ||
Material Steel | ||
Width 16mm | ||
Standards/Approvals No | ||
Series SA | ||
- COO (Country of Origin):
- DE
SKF Plain Bearing, 20mm Bore size, 54mm Outside Diameter - SA 20 C
This plain bearing is tailored for high-performance applications, featuring a bore size of 20mm and an outer diameter of 54mm. It ensures efficient movement and support for machinery, with robust construction that enhances durability and dependability, making it appropriate for both industrial and automotive contexts.
Features & Benefits
• Radial internal clearance improves operational smoothness
• High dynamic load rating of 31.5kN extends longevity
• Steel construction enhances strength and resistance
• Male threaded rod end allows for versatile installation options
• Minimal tilt angle of 9° accommodates aligned applications
Applications
• Applicable in automotive contexts requiring precise alignment
• Useful in various industrial equipment setups
• Employed in assembly lines for efficient motion control
Can it handle high load conditions?
Yes, it supports a dynamic load rating of 31.5kN.
Will it perform well in automated systems?
Yes, it functions effectively in automation setups.
Can it be used in machinery with limited space?
Yes, its compact size is ideal for such applications.
Is the bearing resistant to wear?
Yes, it features durable steel construction for longevity.
관련된 링크들
- SKF GEG 20 ES 20mm Bore Plain Bearing, 146 kN, 35 mm OD, 146 kN
- SKF GE 20 TXG3E 20mm Bore Plain Bearing, 35 mm OD, 140 kN
- SKF GEH 20 TXE-2LS 20mm Bore Plain Bearing, 228 kN, 42 mm OD
- SKF PCM 202210 E 20mm Bore Plain Bearing, 22 mm OD, 48 kN
- SKF PCM 101208 E 10mm Bore Plain Bearing, 12 mm OD, 20 kN
- SKF GX 20 F 20mm Bore Plain Bearing, 73500 N, 55 mm OD, 73.5 kN
- SKF PCM 202320 E 20mm Bore Plain Bearing, 23 mm OD, 96.5 kN
- SKF PCM 202320 M 20mm Bore Plain Bearing, 23 mm OD, 96.5 kN