SKF GEZ 108 ES 38.1mm Bore Spherical Bearing, 375 kN, 61.913 mm OD

Subtotal (1 unit)*

₩131,860.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 24일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩131,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
217-6796
제조사 부품 번호:
GEZ 108 ES
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Spherical Bearing

Bore Diameter

38.1mm

Outside Diameter

61.913mm

Material

Steel

Static Load Rating - Axial

375kN

Width

33.33mm

Series

GEZ

Standards/Approvals

No

COO (Country of Origin):
DE
The SKF spherical bearings suitable for oscillating movements and that can accommodate misalignment. Rolling bearings only partly fulfil these requirements as they are generally designed for continuous rotation and can only accommodate limited misalignment. Therefore SKF manufactures spherical plain bearings, bushings and rod ends to provide an sensible solution to these challenges. SKF manufactures spherical plain bearings, bushings and rod ends in various designs and with different sliding contact surface combinations. Each combination and design has characteristic properties which makes it particularly acceptable for certain applications.

Cylindrical bore type

0° nominal contact angle

관련된 링크들