SKF GEZ 100 ES-2RS 25.4mm Bore Spherical Bearing, 166 kN, 41.275 mm OD
- RS 제품 번호:
- 217-6793
- 제조사 부품 번호:
- GEZ 100 ES-2RS
- 제조업체:
- SKF
Subtotal (1 unit)*
₩95,760.00
일시적 품절
- 2026년 12월 24일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩95,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 217-6793
- 제조사 부품 번호:
- GEZ 100 ES-2RS
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 25.4mm | |
| Outside Diameter | 41.275mm | |
| Material | Steel | |
| Static Load Rating - Axial | 166kN | |
| Series | GEZ | |
| Standards/Approvals | No | |
| Width | 22.23mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 25.4mm | ||
Outside Diameter 41.275mm | ||
Material Steel | ||
Static Load Rating - Axial 166kN | ||
Series GEZ | ||
Standards/Approvals No | ||
Width 22.23mm | ||
- COO (Country of Origin):
- DE
SKF Spherical Bearing, 25.4mm Bore, 41.275mm Outside Diameter - GEZ 100 ES-2RS
This spherical bearing offers dependable performance for various applications, particularly within the mechanical and automation sectors. With a bore size of 25.4mm and an outside diameter of 41.275mm, this bearing is notable for its durability and ability to manage axial loads, making it a crucial component for industrial machinery.
Features & Benefits
• Enables smooth rotational movement with reduced friction
• Enhances load distribution, contributing to the longevity of equipment
• Accommodates misalignment for improved performance
• Sealed on both sides to guard against contaminants
• High wear resistance for improved reliability
Applications
• Suitable for robotic arms that require precise movement
• Effective in conveyor systems for smooth operation
• Used in automotive assembly lines for consistent performance
• Applicable in heavy machinery to support dynamic loads
• Compatible with various automation equipment to enhance functionality
What is the recommended maintenance routine for this component?
Regular inspections should be performed to ensure cleanliness and check for wear or damage to maintain optimal performance.
How does this bearing handle misalignment?
The spherical design permits a degree of misalignment, facilitating efficient operation under variable conditions.
Is it compatible with all types of machinery?
While versatile, compatibility should be evaluated based on specific machinery design and load requirements.
What is the expected lifespan under typical operating conditions?
With appropriate maintenance, it can achieve a long service life, reducing the frequency of replacements.
관련된 링크들
- SKF GEZ 100 ES 25.4mm Bore Spherical Bearing, 166 kN, 41.275 mm OD
- SKF GEZ 008 ES 12.7mm Bore Spherical Bearing, 41.5 kN, 22.225 mm OD
- SKF GEZ 108 ES 38.1mm Bore Spherical Bearing, 375 kN, 61.913 mm OD
- SKF GEZ 012 ES 19.05mm Bore Spherical Bearing, 93 kN, 31.75 mm OD
- SKF GEZ 300 ES-2RS 76.2mm Bore Spherical Bearing, 1500 kN, 120.65 mm OD
- SKF GEH 25 C 25mm Bore Spherical Bearing, 166 kN, 47 mm OD, 166 kN
- SKF GEZ 112 ES 44.45mm Bore Plain Bearing, 71.438 mm OD, 510 kN
- SKF GEZ 200 ES 50.8mm Bore Plain Bearing, 670 kN, 80.9 mm OD