Subtotal (1 unit)*
₩34,540.00
재고있음
- 추가로 2026년 10월 26일 부터 204 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩34,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 217-6743
- 제조사 부품 번호:
- GE 8 C
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 8mm | |
| Outside Diameter | 16mm | |
| Material | Steel | |
| Static Load Rating - Axial | 14.6kN | |
| Series | GE | |
| Width | 8mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 8mm | ||
Outside Diameter 16mm | ||
Material Steel | ||
Static Load Rating - Axial 14.6kN | ||
Series GE | ||
Width 8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
SKF Spherical Bearing, 13mm Raceway Diameter, 15° Angle of Tilt, 8mm Bore Diameter, 16mm OD - GE 8 C
Do you need a bearing that can handle shaft deflection? Choose this steel spherical type from SKF. The component's inner ring tilts to allow shafts inserted into its 8mm-wide bore to move by 15°. Its PTFE sintered bronze contact surface is resistant to wear, so it can stand up to many rotations for long service. With its broad operating temperature range between -50°C and +150°C, this robust unit is ideal for applications in harsh work areas.
Features & Benefits
• Greaseless, maintenance-free bearing type to save you the hassle of applying more lubricant
• Steel rings are durable to ensure a long service life
• Light weight of 8g to avoid putting strain on your shaft
• Supports radial and combined radial and axial loads, so it's a versatile component
Applications
• Oil field exploration
• Power generation
• Wind turbines
• Construction industry
• Aggregate processing
What's the load rating of this unit?
This spherical bearing can withstand loads of up to 5.85kN when moving and 14.6kN when stationary, so it's suitable for heavy-duty applications.
관련된 링크들
- SKF GE 6 C 6mm Bore Spherical Bearing, 9 kN, 14 mm OD
- SKF GE 6 E 6mm Bore Spherical Bearing, 17 kN, 14 mm OD
- SKF GE 8 E 8mm Bore Spherical Bearing, 27.5 kN, 16 mm OD
- SKF GE 50 ES 50mm Bore Spherical Bearing, 780 kN, 75 mm OD, 780 kN
- SKF GE 60 ES 60mm Bore Spherical Bearing, 1220 kN, 90 mm OD
- SKF GE 110 ES 110mm Bore Spherical Bearing, 3250 kN, 160 mm OD
- SKF GE 17 C 17mm Bore Spherical Bearing, 56 kN, 30 mm OD
- SKF GE 17 ES 17mm Bore Spherical Bearing, 106 kN, 30 mm OD