SKF GE 70 ES-2RS 70mm Bore Spherical Bearing, 1560 kN, 105 mm OD
- RS 제품 번호:
- 217-6740
- 제조사 부품 번호:
- GE 70 ES-2RS
- 제조업체:
- SKF
Subtotal (1 unit)*
₩368,360.00
일시적 품절
- 2027년 1월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩368,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 217-6740
- 제조사 부품 번호:
- GE 70 ES-2RS
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 70mm | |
| Outside Diameter | 105mm | |
| Material | Steel | |
| Static Load Rating - Axial | 1560kN | |
| Standards/Approvals | No | |
| Series | GE | |
| Width | 49mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 70mm | ||
Outside Diameter 105mm | ||
Material Steel | ||
Static Load Rating - Axial 1560kN | ||
Standards/Approvals No | ||
Series GE | ||
Width 49mm | ||
- COO (Country of Origin):
- DE
SKF Spherical Bearing, 70mm ID, 105mm OD, 1,560kN Basic Static Load Rating, Double-Lip Seal - GE 70 ES-2RS
Need a versatile solution to handle both radial and combined radial and axial loads? Pick this spherical bearing from SKF. It's suitable for oscillating motions, which means it can accommodate shaft misalignment. Thanks to a 1,560kN static load rating, this part keeps heavy-duty rolling elements turning. Double-lip seals on both sides block out dust and moisture so you can use the bearing in outdoor applications. Integrated lubrication holes make it easy to grease, so you get friction-free performance.
Features & Benefits
• Bearing steel construction resists wear for long-lasting performance
• Low weight of 1.55kg means it adds little strain to industrial machinery
• 105mm outer diameter to fit into confined spaces
Applications
• Vehicle suspension systems
• Textile industry
• Robotics setups
• Medical imaging devices
What's the clearance on this spherical bearing?
It has CN or normal clearance, which means there's enough room between the rolling elements and raceway for free rotation and smooth operation.
Do I need to lubricate this bearing?
You should grease the bearing before you use it and then re-lubricate it as needed.
관련된 링크들
- SKF GE 70 ES 70mm Bore Plain Bearing, 1560 kN, 105 mm OD, 1560 kN
- SKF GEM 70 ES-2RS 70mm Bore Plain Bearing, 1560 kN, 105 mm OD
- SKF GEH 60 ES-2RS 60mm Bore Spherical Bearing, 1560 kN, 105 mm OD
- SKF GE 70 TXE-2LS 70mm Bore Spherical Bearing, 1460 kN, 105 mm OD
- SKF GE 70 TXG3A-2LS 70mm Bore Spherical Bearing, 1460 kN, 105 mm OD
- SKF GE 50 ES 50mm Bore Spherical Bearing, 780 kN, 75 mm OD, 780 kN
- SKF GE 20 ES 20mm Bore Spherical Bearing, 146 kN, 35 mm OD
- SKF GE 120 ES 120mm Bore Spherical Bearing, 4750 kN, 180 mm OD