SKF GE 30 TXE-2LS 30mm Bore Spherical Bearing, 290 kN, 47 mm OD
- RS 제품 번호:
- 217-6714
- 제조사 부품 번호:
- GE 30 TXE-2LS
- 제조업체:
- SKF
Subtotal (1 unit)*
₩150,900.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩150,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 217-6714
- 제조사 부품 번호:
- GE 30 TXE-2LS
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 30mm | |
| Outside Diameter | 47mm | |
| Static Load Rating - Axial | 290kN | |
| Material | Steel | |
| Series | GE | |
| Width | 22mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 30mm | ||
Outside Diameter 47mm | ||
Static Load Rating - Axial 290kN | ||
Material Steel | ||
Series GE | ||
Width 22mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
SKF Radial Spherical Plain Bearing, 30mm Bore size, Sliding Surface Type - GE 30 TXE-2LS
This radial spherical plain bearing is designed for efficient operation in various machinery. It features a bore size of 30mm and an outside diameter of 47mm, ensuring an appropriate fit for demanding applications. With a robust sliding contact surface combination of steel and PTFE fabric, it is engineered for maintenance-free and low-friction use, enhancing overall performance across industrial settings.
Features & Benefits
• Maintenance-free operation ensures reduced downtime for users
• Low friction design promotes a longer service life
• Triple-lip seals provide effective protection against contaminants
• Lightweight construction simplifies installation procedures
Applications
• Utilised in robotics for improved joint flexibility
• Used for stabilising components in automation systems
• Applied in heavy machinery to reduce wear and tear
• Suitable for use in conveyor systems for efficient movement
What load-carrying capacity does this bearing provide?
This model can support a basic dynamic load rating of up to 176kN, ensuring it is suitable for various heavy-duty applications.
How does the sealing solution improve performance?
The triple-lip seals are specifically designed to prevent dirt and moisture ingress, which maintains optimal lubrication and prolongs operational life.
What type of lubrication is required for operation?
This bearing features a maintenance-free design that utilises dry lubrication, eliminating the need for regular servicing and enhancing reliability.
How does the design accommodate misalignment in machinery?
The spherical geometry allows for subtle adjustments, which helps to align the bearing with other components, reducing stress and ensuring smoother operations.
관련된 링크들
- SKF GE 30 TXG3E-2LS 30mm Bore Spherical Bearing, 290 kN, 47 mm OD
- SKF GE 50 TXE-2LS 50mm Bore Spherical Bearing, 735 kN, 75 mm OD, 735 kN
- SKF GE 45 TXE-2LS 45mm Bore Spherical Bearing, 600 kN, 68 mm OD
- SKF GE 20 TXE-2LS 20mm Bore Spherical Bearing, 140 kN, 35 mm OD
- SKF GE 90 TXE-2LS 90mm Bore Spherical Bearing, 2320 kN, 130 mm OD
- SKF GE 60 TXE-2LS 60mm Bore Spherical Bearing, 1160 kN, 90 mm OD
- SKF GE 80 TXE-2LS 80mm Bore Spherical Bearing, 1900 kN, 120 mm OD
- SKF GE 70 TXE-2LS 70mm Bore Spherical Bearing, 1460 kN, 105 mm OD