SKF GE 160 ES-2RS 160mm Bore Spherical Bearing, 6800 kN, 230 mm OD
- RS 제품 번호:
- 217-6693
- 제조사 부품 번호:
- GE 160 ES-2RS
- 제조업체:
- SKF
Subtotal (1 unit)*
₩4,536,160.00
일시적 품절
- 2027년 1월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,536,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 217-6693
- 제조사 부품 번호:
- GE 160 ES-2RS
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 160mm | |
| Outside Diameter | 230mm | |
| Static Load Rating - Axial | 6800kN | |
| Material | Steel | |
| Width | 105mm | |
| Standards/Approvals | No | |
| Series | GE | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 160mm | ||
Outside Diameter 230mm | ||
Static Load Rating - Axial 6800kN | ||
Material Steel | ||
Width 105mm | ||
Standards/Approvals No | ||
Series GE | ||
- COO (Country of Origin):
- DE
SKF Plain Bearing, 160mm Bore size, 230mm Outside Diameter - GE 160 ES-2RS
This plain bearing is a radial spherical plain bearing designed to accommodate various applications in industrial settings. With a bore size of 160mm and an outside diameter of 230mm, it provides robust performance for dynamic and static load conditions. The product's double-lip seals enhance sealing efficiency, ensuring optimal lubrication and improved longevity.
Features & Benefits
• Regular relubrication with grease for sustained performance
• Designed with steel/steel contact surfaces for durability
• Double-lip seals prevent contamination and moisture ingress
• Lightweight design at 14kg enhances ease of installation
Applications
• Utilised in automation systems where precise motion is critical
• Effective in mechanical assemblies requiring reliable load support
• Suitable for hydraulic equipment needing robust bearing solutions
• Ideal for within the electrical industry for enhanced performance
What are the specific tolerances and clearances provided by this plain bearing?
The bearing features precise radial internal clearances and specific tolerances tailored for effective alignment and load distribution within its operating environment.
How does the design maximise efficiency during operation?
The sliding contact surfaces of steel/steel are engineered to reduce wear, while the dual sealing solution ensures that lubricants remain effective under various conditions, thereby enhancing operational efficiency.
What load ratings does this bearing support, and how does it affect performance?
The product provides a basic dynamic load rating of 1370 kN, which signifies its capacity to handle substantial dynamic loads, making it ideal for demanding environments.
관련된 링크들
- SKF GE 160 ES 160mm Bore Plain Bearing, 6800 kN, 230 mm OD
- SKF GE 110 ES 110mm Bore Spherical Bearing, 3250 kN, 160 mm OD
- SKF GE 110 ES-2RS 110mm Bore Spherical Bearing, 3250 kN, 160 mm OD
- SKF GE 50 ES 50mm Bore Spherical Bearing, 780 kN, 75 mm OD, 780 kN
- SKF GE 20 ES 20mm Bore Spherical Bearing, 146 kN, 35 mm OD
- SKF GE 120 ES 120mm Bore Spherical Bearing, 4750 kN, 180 mm OD
- SKF GE 25 ES 25mm Bore Spherical Bearing, 240 kN, 42 mm OD
- SKF GE 40 ES 40mm Bore Spherical Bearing, 500 kN, 62 mm OD