Subtotal (1 unit)*
₩217,160.00
일시적 품절
- 2026년 11월 13일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩217,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-4570
- 제조사 부품 번호:
- PWM 607040
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 60mm | |
| Outside Diameter | 70mm | |
| End Type | Open | |
| Material | Filament Wound | |
| Series | PWM | |
| Width | 40mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 60mm | ||
Outside Diameter 70mm | ||
End Type Open | ||
Material Filament Wound | ||
Series PWM | ||
Width 40mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
SKF PWM Series Spherical Bearing, 70mm Outside Diameter, 40mm Width - PWM 607040
This spherical bearing provides a self-aligning Interface for rotating or oscillating connections in industrial assemblies. Constructed from a filament-wound material, it is intended for heavy-load contexts where a robust, open-ended bearing is required. The component accommodates radial alignment while operating within assemblies that require a substantial outside diameter and a close-fitting bore.
Features and Benefits:
• Filament-wound construction offers enhanced load distribution
• Open-end format allows straightforward axial installation
• High load capacity supports heavy-duty mechanical joints
• PWM series design enables consistent performance characteristics
• Open-end format allows straightforward axial installation
• High load capacity supports heavy-duty mechanical joints
• PWM series design enables consistent performance characteristics
Applications
• Suitable for pivot joints in heavy machinery assemblies
• Used for linkages subject to shock and misalignment
• Ideal for rotating shafts requiring a press-fit bore
• Can be used for structural suspension pivots in industry
• Used for linkages subject to shock and misalignment
• Ideal for rotating shafts requiring a press-fit bore
• Can be used for structural suspension pivots in industry
What are the key material characteristics relevant to wear performance?
The filament-wound composition provides layered reinforcement that improves load sharing and resists deformation under sustained loads.
How does the open-end configuration affect maintenance procedures?
The open end permits Visual inspection and easier access for removal or replacement without disassembly of surrounding components.
What fitting considerations should be observed for bore installation?
Ensure a precise interference or transition press fit with the 60 mm bore to achieve correct seating and minimise play.
How does the bearing accommodate shaft misalignment during operation?
The spherical internal geometry permits angular offset between connected parts, reducing stress from misaligned shafts.
관련된 링크들
- SKF PWM 404860 40mm Bore Spherical Bearing, 48 mm OD
- SKF PWM 253030 25mm Bore Spherical Bearing, 30 mm OD
- SKF PWM 303630 30mm Bore Spherical Bearing, 36 mm OD
- SKF PWM 404830 40mm Bore Spherical Bearing, 48 mm OD
- SKF GEH 70 ES-2RS 70mm Bore Spherical Bearing, 2000 kN, 120 mm OD
- SKF GE 70 ES-2RS 70mm Bore Spherical Bearing, 1560 kN, 105 mm OD
- SKF GE 70 TXE-2LS 70mm Bore Spherical Bearing, 1460 kN, 105 mm OD
- SKF PCM 657050 E 65mm Bore Spherical Bearing, 70 mm OD, 800 kN