대량 구매 할인 받기
13개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩35,600.00
재고있음
- 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 12 | ₩35,600.00 | - |
| 13 - 24 | ₩34,200.00 | 3% |
| 25 + | ₩33,480.00 | 5% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 191-3884
- 제조사 부품 번호:
- GE6-UK
- 제조업체:
- INA
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | INA | |
| Product Type | Plain Bearing | |
| Bore Diameter | 6mm | |
| Outside Diameter | 14mm | |
| End Type | Open | |
| Material | Steel | |
| Static Load Rating - Radial | 9N | |
| Width | 9mm | |
| Standards/Approvals | No | |
| Series | GE | |
| 모두 선택 | ||
|---|---|---|
브랜드 INA | ||
Product Type Plain Bearing | ||
Bore Diameter 6mm | ||
Outside Diameter 14mm | ||
End Type Open | ||
Material Steel | ||
Static Load Rating - Radial 9N | ||
Width 9mm | ||
Standards/Approvals No | ||
Series GE | ||
Static angular misalignments of the shaft must be compensated, which are caused by mounting inaccuracies and tolerances in the adjacent construction
Very good Seals are required in environmental conditions such as dust, contamination, moisture, stone impacts and shocks
Radial insert ball bearings with a cylindrical outer ring are highly suitable where:
A cylindrical housing bore is already present
The outer ring of the bearings is to be located by means of easy-to-fit snap rings
Radial insert ball bearings with a profiled bore are highly suitable where:
Shafts must transmit very high torques
Radial insert ball bearings with a rubber interliner are highly suitable where:
Vibrations and shocks must be supported
Damping of running noise is required
관련된 링크들
- INA GE15-UK 15mm Bore Plain Bearing, 26 mm OD, 44.6 kN
- INA GE12-UK 12mm Bore Plain Bearing, 22 mm OD, 28400 N
- INA GE20-UK 20mm Bore Plain Bearing, 35 mm OD, 78300 N
- INA GE8-UK 8mm Bore Plain Bearing, 16 mm OD, 14600 N
- INA GE10-UK 10mm Bore Plain Bearing, 19 mm OD, 21600 N
- INA GE25-UK 25mm Bore Plain Bearing, 42 mm OD, 128000 N
- INA GE6-DO 6mm Bore Plain Bearing, 14 mm OD, 17 kN
- INA GE6-FW 6mm Bore Plain Bearing, 16 mm OD, 14600 N