Subtotal (1 unit)*
₩130,000.00
재고있음
- 추가로 2026년 11월 09일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩130,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-5766
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Cutting Capacity | 15 mm | |
| Product Type | Olive Cutter | |
| Material Cut | Brass, Copper | |
| Body Material | Steel | |
| Overall Length | 200mm | |
| Cutter Action | Compound-Lever Action | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Cutting Capacity 15 mm | ||
Product Type Olive Cutter | ||
Material Cut Brass, Copper | ||
Body Material Steel | ||
Overall Length 200mm | ||
Cutter Action Compound-Lever Action | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO 15mm Olive Cutter
A highly accurate olive cutter for the clean removal of compression olives, rings or ferrules from copper pipe fast and cleanly.;Featuring a hardened cutting blades for increased cutting power and a simple screw operation this steel olive splitter is easy to use and built to last.;Olive cutters risk less damage to pipe work than an olive puller and offers a much safer and more predictable cut than a hacksaw reducing potentially costly mistakes and rework.
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
관련된 링크들
- RS PRO Olive Cutter 15 mm Cuts Brass, Copper
- RS PRO Olive Cutter 22 mm Cuts Copper, Brass
- RS PRO Olive Cutter 22 mm Cuts Brass, Copper
- RS PRO Olive Cutter 10 mm Cuts Copper, Brass
- RS PRO Pipe Cutter 15 mm Cuts Brass, Copper
- RS PRO Cutter Blade 15 mm Cuts Copper, Brass
- RS PRO Pipe Cutter 6 to 50 mm Cuts Brass, Copper
- Bahco Pipe Cutter 15 mm Cuts Copper