RS PRO 22 mm Olive Cutter Cuts Copper, Brass

Subtotal (1 unit)*

₩114,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩114,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
254-5769
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Olive Cutter

Cutting Capacity

22 mm

Material Cut

Copper, Brass

Body Material

Steel

Overall Length

200mm

Cutter Action

Compound-Lever Action

Standards/Approvals

No

RS PRO 22m Olive Cutter Plier


A highly accurate olive cutter plier for the clean removal of compression olives, rings or ferrules from copper pipe fast and cleanly.;Manufactured from Steel for strength, featuring a compound lever action for increased cutting power and finished in PVC coated Zinc plated handles this steel olive splitter a hardwearing and durable tool that is simple to use and built to last.;Olive cutters risk less damage to pipe work than an olive puller and offers a much safer and more predictable cut than a hacksaw reducing potentially costly mistakes and rework.

Features and Benefits


  • Steel construction

  • Hardened and tampered blades to 45 HRC

  • No swarf produced

  • Hardened cutting blades

  • Highly accurate and reliable cut

  • Why RS PRO?


    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    관련된 링크들