Stanley Pipe Bender For Use With Copper 12 → 22 mm

Subtotal (1 unit)*

₩196,560.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 23일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩196,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
562-039
제조사 부품 번호:
0-70-452
제조업체:
Stanley
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Stanley

Pipe Material

Copper

Product Type

Pipe Bender

Overall Length

78.5mm

Compatible Pipe Diameter

12 → 22 mm

Bend Angle

90°

Standards/Approvals

No

제외

COO (Country of Origin):
TW

Stanley Pipe Bender, 78.5mm Overall Length, 90° Bend Angle - 0-70-452


This pipe bender is a handheld tool designed to form right-angled bends in copper tubing for plumbing and HVAC tasks. It operates manually to produce a 90° bend in copper pipes with diameters within a specific range, enabling accurate shaping on-site where controlled turning of tubing is required.

Features and Benefits:


• Works with copper tubing 12mm to 22mm for versatile sizing
• Produces 90° bends for consistent angular control
• Compact 78.5mm length for access in confined spaces
• Handheld format for single-operator tube shaping

Applications


• Suitable for bending domestic copper plumbing runs
• Ideal for forming HVAC refrigerant line bends
• Used with copper tubing during repair work on radiators
• Can be used for on-site pipe routing in tight areas

What pipe materials can it shape?


It is intended solely for use with copper tubing and is optimised for that material’s ductility.

What pipe diameters are supported and how does that affect use?


It accommodates tubes from 12mm to 22mm so a range of common domestic and light-commercial sizes can be formed without additional adapters.

What angle can be achieved and how precise is it?


The tool produces a single 90° bend, providing repeatable right-angle shapes suitable for standard installation layouts.

How does its size influence application in restricted locations?


With an overall length of 78.5mm the tool is compact enough to access confined areas where larger benders cannot be manoeuvred.

관련된 링크들