Stanley Pipe Bender For Use With Copper 6-10 mm

Subtotal (1 unit)*

₩55,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 12 개 단위 배송
  • 추가로 2026년 12월 07일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩55,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
562-037
제조사 부품 번호:
0-70-451
제조업체:
Stanley
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Stanley

Product Type

Pipe Bender

Pipe Material

Copper

Overall Length

338mm

Bend Angle

90°

Compatible Pipe Diameter

6-10 mm

Standards/Approvals

No

제외

COO (Country of Origin):
TW

Stanley Pipe Bender, 338mm Overall Length, 90° Bend Angle - 0-70-451


This pipe bender is a hand tool designed to form accurate right-angle bends in copper tubing used in refrigeration and plumbing contexts. It is intended for manual operation on small-diameter copper lines, providing controlled deformation for tight 90° turns without kinking. The tool is compact and suited to on-site bending where space is limited.

Features and Benefits:


• Produces 90° bends for precise routing and alignment
• Accepts copper tubing sized 6-10mm for versatility
• Overall length 338mm for improved leverage in confined areas
• Manual operation enables tactile control during bending
• Compatible with copper material to preserve tube integrity

Applications


• Suitable for refrigeration line bending in tight spaces
• Ideal for HVAC copper pipe installations on-site
• Used with small-diameter water service copper tubing
• Can be used for fabricating bends in appliance connections

What range of tube diameters will it accommodate?


It works with copper tubing from 6mm up to 10mm diameter.

How steep a bend can be achieved with this tool?


The device is designed to form bends at a right angle, specifically 90°.

Is the tool intended for powered operation or manual use?


It is a manual hand-operated bender requiring user force to form bends.

What tube material is compatible for shaping without additional supports?


The tool is intended for use with copper tubes and matched to that material’s properties.

관련된 링크들