대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩35,780.00
재고있음
- 135 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩35,780.00 |
| 5 + | ₩29,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 847-3816
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | End Nipper | |
| Cutting Capacity | 1.6 mm | |
| Overall Length | 127mm | |
| Jaw Material | High Carbon Steel | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type End Nipper | ||
Cutting Capacity 1.6 mm | ||
Overall Length 127mm | ||
Jaw Material High Carbon Steel | ||
Standards/Approvals No | ||
제외
RS PRO 127 mm Electronic Cutters
Need to cut wires close to a surface? With their shaped blades, these electronic cutters from RS PRO are ideal for the job. This type of cutter also known as end-nipper pliers, is useful for removing excess wire when finishing off a job.
The bladed tips are suitable for cutting copper wire up to a diameter of 1.6 mm. They're made from durable, high-carbon steel (HCS), which resists abrasion and maintains its shape well – so your tool will last for longer. A thermoplastic grip reduces the risk of slippage, making them easier and safer to work with. The jaws will open to an angle of 40˚.
The cutters meet ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards, meaning they won't damage equipment via electrostatic discharge. Cutters of this type are commonly used to cut copper wire to length when assembling electronics. They are not suitable for cutting steel wire.
Features and Benefits
• Electronic cutters
• High-carbon steel (HCS) material
• Overall length of 127 mm