Subtotal (1 unit)*
₩121,720.00
재고있음
- 추가로 2026년 11월 16일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩121,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-5765
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Cutting Capacity | 2 mm | |
| Product Type | End Nipper | |
| Overall Length | 150mm | |
| Pincer Type | End Cutter | |
| Handle Material | Steel | |
| Jaw Material | Steel | |
| Standards/Approvals | ISO 5747:1995, BS 3087-7:1996 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Cutting Capacity 2 mm | ||
Product Type End Nipper | ||
Overall Length 150mm | ||
Pincer Type End Cutter | ||
Handle Material Steel | ||
Jaw Material Steel | ||
Standards/Approvals ISO 5747:1995, BS 3087-7:1996 | ||
- COO (Country of Origin):
- GB
RS PRO End Cutter for Hard Wire (150mm)
A compound lever action end cutter designed to multiple cutting force by 14 times greatly reducing the pressure needed and providing a clean and accurate cut through hard wire.;Featuring induction hardened precision jaws with a high leverage design and plastic coated Zinc plated handles for rust and corrosion resistance. The result is a durable and accurate end nipper which is built to last.
Features and Benefits
Approvals and Standards: BS 3087-7:1996, ISO 5747:1995
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
관련된 링크들
- RS PRO End Cutter End Nipper 2 mm
- BETA 200mm End Cutter End Nipper 2 mm
- Facom 160mm End Cutter End Nipper
- Ega-Master 160mm End Cutter End Nipper 9 mm
- Ega-Master 180mm End Cutter End Nipper 25 mm
- Ega-Master 160mm End Cutter End Nipper 19 mm
- Ega-Master 200mm End Cutter End Nipper 19 mm
- Knipex 115mm End Cutter End Nipper 1.4 mm