Schneider Electric Orange Pilot Light Head, 22 mm Cutout Harmony Series
- RS 제품 번호:
- 276-2932
- 제조사 부품 번호:
- ZB5AV05S
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩20,900.00
재고있음
- 15 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩20,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-2932
- 제조사 부품 번호:
- ZB5AV05S
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Series | Harmony | |
| Product Type | Pilot Light Head | |
| Cutout Diameter | 22mm | |
| Pilot Light Colour | Orange | |
| Pilot Light Shape | Round | |
| IP Rating | IP69K, IP69, IP66, IP67 | |
| Mount Type | Front | |
| Standards/Approvals | EN/IEC 60947-1, UL 508, EN/IEC 60947-5-5, JIS C8201-1, EN/IEC 60947-5-4, CSA C22.2 Nr. 14, JIS C8201-5-1, EN/IEC 60947-5-1 | |
| Bezel Material | Plastic | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Series Harmony | ||
Product Type Pilot Light Head | ||
Cutout Diameter 22mm | ||
Pilot Light Colour Orange | ||
Pilot Light Shape Round | ||
IP Rating IP69K, IP69, IP66, IP67 | ||
Mount Type Front | ||
Standards/Approvals EN/IEC 60947-1, UL 508, EN/IEC 60947-5-5, JIS C8201-1, EN/IEC 60947-5-4, CSA C22.2 Nr. 14, JIS C8201-5-1, EN/IEC 60947-5-1 | ||
Bezel Material Plastic | ||
제외
- COO (Country of Origin):
- FR
The Schneider Electric Head for Pilot Light in the Harmony XB5 series is a component designed for industrial applications. The green color and grooved lens design provide a distinctive visual indicator, and the use of the BA9s bulb ensures reliable illumination for signalling purposes.
Mercury free
RoHS compliant
Shock and vibration resistance
IP66 and IP67 degree of protection
IP69 and IP69K degree of protection
관련된 링크들
- Schneider Electric Orange Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Green Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Blue Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Yellow Pilot Light Head, 16 mm Cutout Harmony Series
- Schneider Electric Red Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric White Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Red Pilot Light Head, 16 mm Cutout Harmony Series