Schneider Electric Red Pilot Light Head, 22 mm Cutout Harmony Series

Subtotal (1 unit)*

₩6,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 54 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩6,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
342-2863
제조사 부품 번호:
ZB5AV04
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Series

Harmony

Product Type

Pilot Light Head

Cutout Diameter

22mm

Pilot Light Colour

Red

Pilot Light Shape

Round

IP Rating

IP66, IP67, IP69K

Mount Type

Panel Mount

Standards/Approvals

No

제외

Schneider Electric Pilot Light Head, Panel Mounting, 18g Weight - Harmony XB5 Series - ZB5AV04


Top off your pilot light with this head from Schneider Electric. Its circular design fits with regulation devices for broad compatibility, while the small cutout diameter of 22mm allows installation in space-tight control panels. As it delivers reliable performance in temperatures between -40°C and +70°C, the unit is more than at home in challenging environments. Industrial contaminants such as oils and chemicals are given the slip thanks to a protective TH external treatment that promotes durability.

Features & Benefits


• Made free from toxic heavy metals, mercury and SVHC to be kinder to the environment

• Plastic bezel resists impact and abrasion for a long service life

• Weighs just 18g, so it puts minimal strain on your setup

Applications


• Packaging equipment

• Manufacturing facilities

• Industrial automation

What colour is this pilot light head?


It's bright red for effective warning signalling.

Does this device keep out debris?


Yes. Carrying an IP69K rating indicates this pilot light head is completely dust-tight and withstands high-pressure and high-temperature washdowns. This makes it ideal for sterilisation and hygiene-critical applications.

Illuminated Head for Pilot Light


Pilot light heads for use with body consisting of either integral LED only or BA9s incandescent bulb, neon, or LED.

The colour of the head should be matched with the same colour of the chosen LED block.

Approvals

UL, CSA

Standards

IEC, JIS

관련된 링크들