RS PRO Piezo Switch, Momentary (NO), IP68 Flexible Wire, 1A, 75 °C, -20 °C Natural

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩141,866.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 36 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩141,866.00
10 +₩134,770.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
259-1164
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Switch Operation

Momentary (NO)

Product Type

Piezo Switch

Illuminated

No

Terminal Type

Flexible Wire

Panel Cutout Size

28 mm (Dia. mounting hole)

Switch Contact Current

1A

IP Rating

IP68

Actuator Colour

Natural

Contact DC Voltage

24V dc

Standards/Approvals

CE, IEC/EN 60529, REACH, RoHS

Minimum Operating Temperature

-20°C

Hazardous Area Certification

Exceeds Class 1 Div 1

Maximum Operating Temperature

75°C

RS PRO Piezo Touch Free Infrared Switch, Stainless Steel M28 Mounting, IP68K


From RS PRO this is a Piezo touch free infrared switch utilising capsule technology with all electronics bult into the touch free switch. More robust than standard infrared switches and suitable for high traffic, easy to fit and install, excellent for use indoors both in humid and inhospitable environments plus are a hygienic solution as there is no physical touching or pressing of the switch. The RS PRO touch free infrared switch provides you with safe and simple motion or proximity activation for installed various devices especially where public hygiene is important.

Features & Benefits


  • Piezo touch free infrared Switch

  • Motion and proximity activation 7 cm

  • No moving parts

  • Stainless steel type 316

  • Standard open collector

  • 28 mm Diameter mounting

  • Voltage rating 12 V LED, 1 A standard

  • 1 A maximum switching current

  • Cable 60 cm standard connection

  • IP68K protection

  • Hygienic, excellent within public spaces

  • Compliant to CE, ROHS

  • Applications


  • Various applications within many environments

  • Public areas, high volume traffic environments

  • Light switches, door controls, exit switches, water coolers

  • Suitable for all extreme and tough applications including access control, hospitals, sterile facilities, care homes, retail and leisure centres, hospitality, schools, public toilets, airports, public transport, lifts, parking and pay stations all high traffic areas

  • What is a Piezo Switch?


    Piezo switches are also known as Piezoelectric switches. The switches are an electronic switch that uses the piezoelectric effect converting mechanical energy into an electrical signal. The switch does not use mechanical components like springs or buttons to activate or deactivate electrical circuits. A Piezo switch has many advantages over standard mechanical switches because as they contain no moving parts, they are exceptionally durable, have a longer working life and are suitable for extreme environments.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들