RS PRO Piezo Switch, Momentary, SPST, IP68 Flexible Wire, 40mA, 75 °C, -20 °C Natural

대량 구매 할인 받기

10개 더 담고 ₩40,240.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩80,736.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 16일 부터 25 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩80,736.00-
10 +₩76,712.00₩40,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
259-1157
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Switch Operation

Momentary

Product Type

Piezo Switch

Illuminated

No

Terminal Type

Flexible Wire

Contact Configuration

SPST

Panel Cutout Size

19.5 mm

Switch Contact Current

40mA

IP Rating

IP68

Actuator Colour

Natural

Contact DC Voltage

24V dc

Standards/Approvals

REACH, RoHS, CE, IEC/EN 60529

Maximum Operating Temperature

75°C

Hazardous Area Certification

Exceeds Class 1 Div 1

Minimum Operating Temperature

-20°C

RS PRO Piezo Non- Illuminated Switch, Recessed Face 24 mm Diameter, Aluminium N.O Pulse, IK10, IP69K


From RS PRO this is a non-illuminated Piezo switch housed within an aviation grade metal which is milled for additional strength plus provides complete protection from water, chemicals, dirt, extreme temperatures plus the added protection from vandalism. The RS PRO non-illuminated piezo switch is a truly universally used switch not only used for applications on land, and in the air but used underwater capable of withstanding depths of up to 1 km, impact resistant to IK10. This tough hard wearing piezoelectric switch is touch activated suitable for various applications and rated for fifty million activations.

Features & Benefits


  • Piezo Switch

  • Non-illuminated

  • No moving parts

  • Recessed faced design, made from Aluminium 6061 T651

  • N.O 20 Second pulse

  • 24 mm Diameter, mounting hole, M19 x 0.75 threads

  • Voltage rating 1 V to 24 V, 0.04 A

  • 26 AWG 30 cm to Molez 22-01-3027 connector

  • 2 N Switch tipping force, 2 to 15 N actuation force

  • ESD, RFI, EMI protected

  • Exceeds Class 1 Div 1 hazardous location requirement

  • IK10 Impact resistant, IP69K to 100 Bar protection

  • Completely sealed

  • Compliant to IEC/EN 60529, CE, ROHS, REACH

  • Applications


  • Self-service terminals in car washes

  • Underwater diving equipment

  • Depths of up to 1 km

  • Applications activated by hand, foot, even wearing gloves or using tools

  • Suitable for all application

  • What is a Piezo Switch?


    Piezo switches are also known as Piezoelectric switches. The switches are an electronic switch that uses the piezoelectric effect converting mechanical energy into an electrical signal. The switch does not use mechanical components like springs or buttons to activate or deactivate electrical circuits. A Piezo switch has many advantages over standard mechanical switches because as they contain no moving parts, they are exceptionally durable, have a longer working life and are suitable for extreme environments.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들