QSE113 onsemi 25 ° Infrared Phototransistor, Through Hole 2-Pin Side Looker package
- RS 제품 번호:
- 146-2097
- 제조사 부품 번호:
- QSE113
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 500 units)*
₩334,000.00
일시적 품절
- 2026년 12월 02일 부터 1,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 500 - 500 | ₩668.00 | ₩334,200.00 |
| 1000 - 1500 | ₩652.00 | ₩325,900.00 |
| 2000 + | ₩642.00 | ₩320,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 146-2097
- 제조사 부품 번호:
- QSE113
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Spectrums Detected | Infrared | |
| Product Type | Phototransistor | |
| Typical Fall Time | 8μs | |
| Peak Wavelength | 880nm | |
| Typical Rise Time | 8μs | |
| Number of Channels | 1 | |
| Maximum Dark Current | 100nA | |
| Angle of Half Sensitivity | 25 ° | |
| Number of Pins | 2 | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Package Type | Side Looker | |
| Maximum Operating Temperature | 100°C | |
| Diameter | 2.41mm | |
| Height | 5.08mm | |
| Collector Current | 1.5mA | |
| Length | 4.44mm | |
| Standards/Approvals | No | |
| Width | 2.22mm | |
| Automotive Standard | No | |
| Emitter Collector Voltage | 5V | |
| Collector Emitter Voltage | 30V | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Spectrums Detected Infrared | ||
Product Type Phototransistor | ||
Typical Fall Time 8μs | ||
Peak Wavelength 880nm | ||
Typical Rise Time 8μs | ||
Number of Channels 1 | ||
Maximum Dark Current 100nA | ||
Angle of Half Sensitivity 25 ° | ||
Number of Pins 2 | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Package Type Side Looker | ||
Maximum Operating Temperature 100°C | ||
Diameter 2.41mm | ||
Height 5.08mm | ||
Collector Current 1.5mA | ||
Length 4.44mm | ||
Standards/Approvals No | ||
Width 2.22mm | ||
Automotive Standard No | ||
Emitter Collector Voltage 5V | ||
Collector Emitter Voltage 30V | ||
QSE113/QSE114 Series IR Phototransistor
The QSE113/QSE114 series, from Fairchild Semiconductor, is a range of silicon IR phototransistors. They are in a side-looking (SL) through-hole package. Their black plastic packages have a wide angle and are IR transparent.
Features of the QSE113/QSE114 IR phototransistors:
NPN silicon Infrared phototransistor
Package type: Sidelooker
Medium wide reception angle, 50°
Package material and colour: black epoxy
Daylight filter
High sensitivity
Operating temperature: -40 to +100 °C
IR Phototransistors, Fairchild Semiconductor
관련된 링크들
- QSE113 onsemi 25 ° Infrared Phototransistor, Through Hole 2-Pin Side Looker package
- onsemi QSE159 Infrared Photodetector Amplifier Unit, Through Hole Side Looker
- PT480E Sharp 13 ° Infrared Phototransistor, Through Hole 2-Pin Side Looker package
- OPL550 Optek OPL5 Infrared Phototransistor, Through Hole 3-Pin Side Looker package
- PT481E00000F Sharp 26 ° Infrared Phototransistor, Through Hole 2-Pin Side Looker package
- Vishay TSKS5400S 74 ° Infrared Phototransistor, Through Hole 2-Pin Side Looker package
- TEKT5400S-ASZ Vishay TSKS5400S 74 ° Infrared Phototransistor, Through Hole 2-Pin Side Looker package
- TEKT5400S Vishay TEKT5400 ±37 ° Visible Light Phototransistor, Through Hole 2-Pin Side Looker package