TEKT5400S-ASZ Vishay TSKS5400S 74 ° Infrared Phototransistor, Through Hole 2-Pin Side Looker package

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

500개 더 담고 ₩13,000.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 10 units)*

₩11,180.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 90 개 단위 배송 준비 완료
  • 2026년 11월 19일 부터 최종 790 개 단위 배송

수량
한팩당
한팩당*
절감
10 - 490₩1,118.00₩11,180.00-
500 - 990₩1,092.00₩10,920.00₩13,000.00
1000 +₩1,070.00₩10,700.00₩48,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
708-7972
제조사 부품 번호:
TEKT5400S-ASZ
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Spectrums Detected

Infrared

Product Type

Phototransistor

Typical Fall Time

5μs

Typical Rise Time

6μs

Peak Wavelength

920nm

Number of Channels

1

Packaging

Bulk

Maximum Light Current

4mA

Maximum Dark Current

100nA

Angle of Half Sensitivity

74 °

Number of Pins

2

Mount Type

Through Hole

Minimum Operating Temperature

-40°C

Package Type

Side Looker

Maximum Operating Temperature

85°C

Diameter

3.2mm

Standards/Approvals

WEEE 2002/96/EC, RoHS Directive 2002/95/EC

Width

2.65mm

Length

5mm

Height

5mm

Collector Current

100mA

Collector Emitter Voltage

70V

Automotive Standard

No

Series

TSKS5400S

Emitter Collector Voltage

7V

TEKT5400 Series PIN Photodiodes


The TEKT5400 series, from Vishay Semiconductor, are silicon NPN phototransistors. They are in side looking, through-hole packages. They have a black plastic package which provides a daylight filter, blocking out ambient visible light. The TEKT5400 phototransistors are Ideal for use as detectors in electronic control and drive circuits.

Features and Benefits:


• Package type: leaded

• Package form: side view lens

• Dimensions (L x W x H in mm): 5 x 2.65 x 5

• High radiant sensitivity

• Daylight blocking filter matched with 940 nm

emitters

• Fast response times

• Angle of half sensitivity: ϕ = ± 37°

• Package matched with IR emitter series TSKS5400S

Applications:


• Detector in electronic control and drive circuits

IR Phototransistors, Vishay Semiconductor


관련된 링크들