PT481E00000F Sharp 26 ° Infrared Phototransistor, Through Hole 2-Pin Side Looker package
- RS 제품 번호:
- 315-876
- 제조사 부품 번호:
- PT481E00000F
- 제조업체:
- Sharp
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
13개 더 담고 ₩260.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩980.00
재고있음
- 65 개 단위 배송 준비 완료
- 추가로 2026년 11월 20일 부터 140 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 12 | ₩980.00 | - |
| 13 - 24 | ₩960.00 | ₩260.00 |
| 25 + | ₩940.00 | ₩1,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 315-876
- 제조사 부품 번호:
- PT481E00000F
- 제조업체:
- Sharp
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Sharp | |
| Product Type | Phototransistor | |
| Spectrums Detected | Infrared | |
| Typical Fall Time | 70μs | |
| Peak Wavelength | 800nm | |
| Typical Rise Time | 80μs | |
| Number of Channels | 1 | |
| Maximum Light Current | 25mA | |
| Maximum Dark Current | 1μA | |
| Angle of Half Sensitivity | 26 ° | |
| Number of Pins | 2 | |
| Mount Type | Through Hole | |
| Package Type | Side Looker | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Diameter | 800μm | |
| Standards/Approvals | RoHS | |
| Width | 2.95mm | |
| Length | 3mm | |
| Collector Current | 50mA | |
| Height | 4mm | |
| Emitter Collector Voltage | 6V | |
| Automotive Standard | No | |
| Collector Emitter Voltage | 35V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Sharp | ||
Product Type Phototransistor | ||
Spectrums Detected Infrared | ||
Typical Fall Time 70μs | ||
Peak Wavelength 800nm | ||
Typical Rise Time 80μs | ||
Number of Channels 1 | ||
Maximum Light Current 25mA | ||
Maximum Dark Current 1μA | ||
Angle of Half Sensitivity 26 ° | ||
Number of Pins 2 | ||
Mount Type Through Hole | ||
Package Type Side Looker | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Diameter 800μm | ||
Standards/Approvals RoHS | ||
Width 2.95mm | ||
Length 3mm | ||
Collector Current 50mA | ||
Height 4mm | ||
Emitter Collector Voltage 6V | ||
Automotive Standard No | ||
Collector Emitter Voltage 35V | ||
PT481 Series Phototransistors
The PT481 family, from Sharp, are a family of narrow acceptance phototransistors. They are in side looking (SL) epoxy resin packages with a domed lens on the side of the package. The PT481F devices have a black plastic package which offers a daylight blocking filter while the PT481 has a clear lens for visible and near IR radiation.
Features of the PT481 phototransistors:
Side looking (SL) package
Through-hole mounting
Clear or black plastic package
IR Phototransistors, Sharp
관련된 링크들
- PT481E00000F Sharp 26 ° Infrared Phototransistor, Through Hole 2-Pin Side Looker package
- PT480E Sharp 13 ° Infrared Phototransistor, Through Hole 2-Pin Side Looker package
- PT480FE0000F Sharp 26 ° Visible Light Phototransistor, Through Hole 2-Pin Side Looker package
- QSE113 onsemi 25 ° Infrared Phototransistor, Through Hole 2-Pin Side Looker package
- OPL550 Optek OPL5 Infrared Phototransistor, Through Hole 3-Pin Side Looker package
- Vishay TSKS5400S 74 ° Infrared Phototransistor, Through Hole 2-Pin Side Looker package
- Sharp 950 nm IR LED Side Looker Through Hole package
- TEKT5400S-ASZ Vishay TSKS5400S 74 ° Infrared Phototransistor, Through Hole 2-Pin Side Looker package