ams OSRAM SFH 2270R Visible Light Photodiode, ±60 °, Surface Top LED

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
708-0561
제조사 부품 번호:
SFH 2270R
제조업체:
ams OSRAM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ams OSRAM

Spectrums Detected

Visible Light

Product Type

Photodiode

Wavelength of Peak Sensitivity

560nm

Package Type

Top LED

Packaging

Tape & Reel

Mount Type

Surface

Number of Pins

2

Minimum Wavelength Detected

480nm

Maximum Wavelength Detected

650nm

Typical Fall Time

6μs

Minimum Operating Temperature

-40°C

Amplified

No

Maximum Operating Temperature

100°C

Height

2.1mm

Standards/Approvals

JEDEC Level 3 acc. to JEDEC J-STD-020D.01

Width

3.4mm

Length

3mm

Angle of Half Sensitivity

±60 °

Breakdown Voltage

20V

Open Circuit Voltage

350mV

Typical Rise Time

6μs

Polarity

Reverse

Series

SFH

Automotive Standard

AEC-Q101

Short Circuit Current

71μA

Dark Current

5pA

COO (Country of Origin):
MY

Ambient Light Photodiode SFH 2270R


The SFH 2270R, from OSRAM Opto Semiconductor, is a high precision ambient light photodiode. It comes in OSRAM's TOPLED® package which is black in colour and surface mounted (SMD). It is designed for ambient light sensor applications.

Ambient Light Sensors, OSRAM Opto Semiconductors


관련된 링크들