ams OSRAM SFH 2240 Infrared, Visible Light Photodiode, 60 °, Surface Top LED
- RS 제품 번호:
- 125-9524
- 제조사 부품 번호:
- SFH 2240
- 제조업체:
- ams OSRAM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
375개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩16,080.00
마지막 RS 재고
- 최종적인 2,265 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 370 | ₩3,216.00 | ₩16,080.00 | - |
| 375 - 745 | ₩3,144.00 | ₩15,720.00 | 2% |
| 750 + | ₩3,080.00 | ₩15,400.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 125-9524
- 제조사 부품 번호:
- SFH 2240
- 제조업체:
- ams OSRAM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ams OSRAM | |
| Spectrums Detected | Infrared, Visible Light | |
| Product Type | Photodiode | |
| Wavelength of Peak Sensitivity | 620nm | |
| Package Type | Top LED | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of Pins | 2 | |
| Minimum Wavelength Detected | 400nm | |
| Maximum Wavelength Detected | 690nm | |
| Typical Fall Time | 0.09μs | |
| Minimum Operating Temperature | -40°C | |
| Amplified | No | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 850μm | |
| Width | 4mm | |
| Length | 5.09mm | |
| Angle of Half Sensitivity | 60 ° | |
| Open Circuit Voltage | 350mV | |
| Dark Current | 5nA | |
| Breakdown Voltage | 20V | |
| Automotive Standard | No | |
| Polarity | Forward | |
| Typical Rise Time | 0.09μs | |
| Short Circuit Current | 7.3μA | |
| Series | SFH | |
| 모두 선택 | ||
|---|---|---|
브랜드 ams OSRAM | ||
Spectrums Detected Infrared, Visible Light | ||
Product Type Photodiode | ||
Wavelength of Peak Sensitivity 620nm | ||
Package Type Top LED | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of Pins 2 | ||
Minimum Wavelength Detected 400nm | ||
Maximum Wavelength Detected 690nm | ||
Typical Fall Time 0.09μs | ||
Minimum Operating Temperature -40°C | ||
Amplified No | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 850μm | ||
Width 4mm | ||
Length 5.09mm | ||
Angle of Half Sensitivity 60 ° | ||
Open Circuit Voltage 350mV | ||
Dark Current 5nA | ||
Breakdown Voltage 20V | ||
Automotive Standard No | ||
Polarity Forward | ||
Typical Rise Time 0.09μs | ||
Short Circuit Current 7.3μA | ||
Series SFH | ||
- COO (Country of Origin):
- MY
PIN Photodiode SFH 2240 with V Lambda Sensitivity
The SFH2240 from OSRAM Opto Semiconductors is a silicon PIN photodiode and has a Wavelength of 400 nm to 690 nm. Featuring adapted spectral sensitivity for Human eye Sensitivity and with a low temperature coefficient, the SFH2240 has fast switching time and high linearity.
Suitable for applications in Bio monitoring and ambient light sensing, the SFH2240 can be used in an array of situations such as in mobile phones or for regulation of Air conditioning systems.
Photodiodes, OSRAM Opto Semiconductors
관련된 링크들
- ams OSRAM Infrared, Visible Light Photodiode, 60 °, Surface Top LED
- ams OSRAM SFH 2401 Infrared, Visible Light Photodiode, 60 °, Surface DIL
- ams OSRAM SFH 2713 Infrared, Visible Light Photodiode, 60 °, Surface DIL
- ams OSRAM SFH 2430-Z Visible Light, Infrared Photodiode, 60 °, Surface DIP
- ams OSRAM SFH 2270R Visible Light Photodiode, ±60 °, Surface Top LED
- ams OSRAM SFH 2400 Infrared, Ultraviolet, Visible Light Photodiode, ±60 °, Surface Clear Epoxy
- ams OSRAM Infrared, Visible Light Photodiode, 60 °, Surface DIL
- ams OSRAM Visible Light, Infrared Photodiode, 60 °, Surface DIP